IC REG VOLT NEG 500MA 5V DPAK - MC79M05BDTG - Integrated Circuits (ICs)
| Digi-Key Part Number | MC79M05BDTGOS-ND |
1 25 100 250 500 1000 2500 5000 |
.65000 .57760 .50300 .42848 .37260 .28877 .26082 .24778 |
Extended Price
0.65 14.44 50.30 107.12 186.30 288.77 652.05 1238.90 |
| Manufacturer Part Number | MC79M05BDTG | |||
| Description | IC REG VOLT NEG 500MA 5V DPAK | |||
| Quantity Available | 1797 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC79M05BDTG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, SC-63, TO-252 (2 leads+tab) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 500mA |
| Voltage - Output | -5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | -7 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC79M05BDTG MC79M05BDTG MC79M05BDTGOS ND MC79M05BDTGOSND MC79M05BDTGOS |
MC79M05BDTG Specification Sheet
IC REG VOLT NEG 500MA 5V DPAK - MC79M05BDTG (MC79M05BDTGOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG VOLT NEG 500MA 5V DPAK - MC79M05BDTG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05BDTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05BDTGOS-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05BDT
Order 'ic reg volt neg 500ma 5v dpak - MC79M05BDT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05BDTOS-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRKG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKGOSCT-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRKG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKGOSDKR-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRKG
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05CDTRKGOSTR-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRK
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKOSCT-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRK
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79M05CDTRKOSDKR-ND.
IC REG VOLT NEG 500MA 5V DPAK - MC79M05CDTRK
Order 'ic reg volt neg 500ma 5v dpak - MC79M05CDTRK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79M05CDTRKOSTR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKGOSCT-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKGOSDKR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05ACDTRKGOSTR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRK
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKODKR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRK
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKOSCT-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRK
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05ACDTRKOSTR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05BDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05BDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05BDTRKGOSCT-ND.
Send this link via E-Mail
Help With This Screen
