ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V MC79L12ACP
IC REG VOLT NEG 100MA 12V TO92 - MC79L12ACP - Integrated Circuits (ICs)
| Digi-Key Part Number | MC79L12ACPOS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC79L12ACP | |||
| Description | IC REG VOLT NEG 100MA 12V TO92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V MC79L12ACP
| Technical/Catalog Information | MC79L12ACP |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3, TO-226AA |
| Packaging | Bulk |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -12V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -14.5 ~ -27 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC79L12ACP MC79L12ACP MC79L12ACPOS ND MC79L12ACPOSND MC79L12ACPOS |
MC79L12ACP Specification Sheet
IC REG VOLT NEG 100MA 12V TO92 - MC79L12ACP (MC79L12ACPOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V MC79L12ACPON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V MC79L12ACP
Order 'ic reg volt neg 100ma 12v to92 - MC79L12ACP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79L12ACPOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V MC79L12ACPG
Order 'ic reg volt neg 100ma 12v to92 - MC79L12ACPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79L12ACPGOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA 12V MC78L12ABPG
Order 'ic reg volt pos 100ma 12v to92 - MC78L12ABPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78L12ABPGOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA 12V MC78L12ABP
Order 'ic reg volt pos 100ma 12v to92 - MC78L12ABP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78L12ABPOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA 12V MC78L12ACPG
Order 'ic reg volt pos 100ma 12v to92 - MC78L12ACPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78L12ACPGOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA 12V MC78L12ACP
Order 'ic reg volt pos 100ma 12v to92 - MC78L12ACP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78L12ACPOS-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA -12V MC79L12ACDR2
Order 'ic reg volt neg 100ma 12v 8soic - MC79L12ACDR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC79L12ACDR2OSCT-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -12V MC79L12ACDR2
Order 'ic reg volt neg 100ma 12v 8soic - MC79L12ACDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC79L12ACDR2OSTR-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 12V MC78L12ABDR2G
Order 'ic reg volt pos 100ma 12v 8soic - MC78L12ABDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78L12ABDR2GOSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 12V MC78L12ABDR2G
Order 'ic reg volt pos 100ma 12v 8soic - MC78L12ABDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78L12ABDR2GOSDKR-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 12V MC78L12ABDR2G
Order 'ic reg volt pos 100ma 12v 8soic - MC78L12ABDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78L12ABDR2GOSTR-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 12V MC78L12ABDR2
Order 'ic reg volt pos 100ma 12v 8soic - MC78L12ABDR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78L12ABDR2OSCT-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 12V MC78L12ABDR2
Order 'ic reg volt pos 100ma 12v 8soic - MC78L12ABDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78L12ABDR2OSTR-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 12V MC78L12ACDR2G
Order 'ic reg volt pos 100ma 12v 8soic - MC78L12ACDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78L12ACDR2GOSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 12V MC78L12ACDR2G
Order 'ic reg volt pos 100ma 12v 8soic - MC78L12ACDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78L12ACDR2GOSDKR-ND.
Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -12V MC79L12ACP
Send this link via E-Mail
Help With This Screen
