CAP CER 220PF 5% 3000V C0G 2225 - 2225HA221JAT1A - Capacitors
220pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA221JAT1A
| Digi-Key Part Number | 2225HA221JAT1A-ND |
1000 |
1.41000 |
Extended Price
1410.00 |
| Manufacturer Part Number | 2225HA221JAT1A | |||
| Description | CAP CER 220PF 5% 3000V C0G 2225 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225HA221JAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±5% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225HA221JAT1A 2225HA221JAT1A |
2225HA221JAT1A Specification Sheet
CAP CER 220PF 5% 3000V C0G 2225 - 2225HA221JAT1A (2225HA221JAT1A-ND) - Capacitors
Related parts 220pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA221JAT1ACAP CER 220PF 5% 3000V C0G 2225 - 2225HA221JAT1A
Order 'cap cer 220pf 5% 3000v c0g 2225 - 2225HA221JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA221JAT1A-ND.
CAP CER 220PF 10% 3000V C0G 2225 - 2225HA221KAT1A
Order 'cap cer 220pf 10% 3000v c0g 2225 - 2225HA221KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA221KAT1A-ND.
CAP CER 220PF 5% 3000V C0G 1812 - 1812HA221JA11A
Order 'cap cer 220pf 5% 3000v c0g 1812 - 1812HA221JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA221JA11A-ND.
CAP CER 220PF 5% 3000V C0G 1812 - 1812HA221JAJ1A
Order 'cap cer 220pf 5% 3000v c0g 1812 - 1812HA221JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA221JAJ1A-ND.
CAP CER 220PF 5% 3000V C0G 1812 - 1812HA221JAT1A\SB
Order 'cap cer 220pf 5% 3000v c0g 1812 - 1812HA221JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA221JAT1A\SB-ND.
CAP CER 220PF 5% 3000V C0G 1812 - 1812HA221JAT3A
Order 'cap cer 220pf 5% 3000v c0g 1812 - 1812HA221JAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA221JAT3A-ND.
CAP CER 220PF 5% 3000V C0G 1812 - 1812HA221JAT9A
Order 'cap cer 220pf 5% 3000v c0g 1812 - 1812HA221JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA221JAT9A-ND.
CAP CER 220PF 5% 3000V C0G 1812 - 1812HA221JATBE
Order 'cap cer 220pf 5% 3000v c0g 1812 - 1812HA221JATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA221JATBE-ND.
CAP CER 220PF 5% 3000V C0G 1812 - 1812HA221JATME
Order 'cap cer 220pf 5% 3000v c0g 1812 - 1812HA221JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA221JATME-ND.
CAP CER 220PF 5% 3000V C0G 1812 - 1812HA221JATRE
Order 'cap cer 220pf 5% 3000v c0g 1812 - 1812HA221JATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA221JATRE-ND.
CAP CER 220PF 5% 3000V C0G 1825 - 1825HA221JAT1A
Order 'cap cer 220pf 5% 3000v c0g 1825 - 1825HA221JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA221JAT1A-ND.
CAP CER 100PF 5% 3000V C0G 2225 - 2225HA101JAT1A
Order 'cap cer 100pf 5% 3000v c0g 2225 - 2225HA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA101JAT1A-ND.
CAP CER 27PF 5% 3000V C0G 2225 - 2225HA270JAT1A\SB
Order 'cap cer 27pf 5% 3000v c0g 2225 - 2225HA270JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA270JAT1A\SB-ND.
CAP CER 56PF 5% 3000V C0G 2225 - 2225HA560JAT1A
Order 'cap cer 56pf 5% 3000v c0g 2225 - 2225HA560JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA560JAT1A-ND.
CAP CER 56PF 5% 3000V C0G 2225 - 2225HA560JAT1A\SB
Order 'cap cer 56pf 5% 3000v c0g 2225 - 2225HA560JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA560JAT1A\SB-ND.
Options for 220pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 3000V (3kV) 2225HA221JAT1A
Send this link via E-Mail
Help With This Screen
