VOLTAGE REG NEG 8V 100MA SOT-89 - MC79L08F-TP - Integrated Circuits (ICs)
| Digi-Key Part Number | MC79L08F-TPMSCT-ND |
1 10 100 250 500 |
.67000 .50400 .39600 .34800 .32400 |
Extended Price
0.67 5.04 39.60 87.00 162.00 |
| Manufacturer Part Number | MC79L08F-TP | |||
| Description | VOLTAGE REG NEG 8V 100MA SOT-89 | |||
| Quantity Available | 2375 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC79L08F-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -8V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 10.5 ~ 23 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC79L08F TP MC79L08FTP MC79L08F TPMSCT ND MC79L08FTPMSCTND MC79L08F-TPMSCT |
MC79L08F-TP Specification Sheet
VOLTAGE REG NEG 8V 100MA SOT-89 - MC79L08F-TP (MC79L08F-TPMSCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :VOLTAGE REG NEG 8V 100MA SOT-89 - MC79L08F-TP
Order 'voltage reg neg 8v 100ma sot-89 - MC79L08F-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L08F-TPMSCT-ND.
VOLTAGE REG NEG 8V 100MA SOT-89 - MC79L08F-TP
Order 'voltage reg neg 8v 100ma sot-89 - MC79L08F-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L08F-TPMSTR-ND.
VOLTAGE REG NEG 8V 100MA SOT-89 - MC79L08F-TP
Order 'voltage reg neg 8v 100ma sot-89 - MC79L08F-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L08F-TPMSDKR-ND.
VOLTAGE REG POS 8V 100MA SOT-89 - MC78L08F-TP
Order 'voltage reg pos 8v 100ma sot-89 - MC78L08F-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC78L08F-TPMSCT-ND.
VOLTAGE REG POS 8V 100MA SOT-89 - MC78L08F-TP
Order 'voltage reg pos 8v 100ma sot-89 - MC78L08F-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC78L08F-TPMSTR-ND.
VOLTAGE REG NEG 5V 100MA SOT-89 - MC79L05F-TP
Order 'voltage reg neg 5v 100ma sot-89 - MC79L05F-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L05F-TPMSCT-ND.
VOLTAGE REG NEG 5V 100MA SOT-89 - MC79L05F-TP
Order 'voltage reg neg 5v 100ma sot-89 - MC79L05F-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L05F-TPMSTR-ND.
VOLTAGE REG NEG 6V 100MA SOT-89 - MC79L06F-TP
Order 'voltage reg neg 6v 100ma sot-89 - MC79L06F-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L06F-TPMSCT-ND.
VOLTAGE REG NEG 6V 100MA SOT-89 - MC79L06F-TP
Order 'voltage reg neg 6v 100ma sot-89 - MC79L06F-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L06F-TPMSTR-ND.
VOLTAGE REG NEG 9V 100MA SOT-89 - MC79L09F-TP
Order 'voltage reg neg 9v 100ma sot-89 - MC79L09F-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L09F-TPMSCT-ND.
VOLTAGE REG NEG 9V 100MA SOT-89 - MC79L09F-TP
Order 'voltage reg neg 9v 100ma sot-89 - MC79L09F-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L09F-TPMSTR-ND.
VOLTAGE REG NEG 12V 100MA SOT-89 - MC79L12F-TP
Order 'voltage reg neg 12v 100ma sot-89 - MC79L12F-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L12F-TPMSCT-ND.
VOLTAGE REG NEG 12V 100MA SOT-89 - MC79L12F-TP
Order 'voltage reg neg 12v 100ma sot-89 - MC79L12F-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L12F-TPMSTR-ND.
VOLTAGE REG POS 8V 100MA SOT-89 - MC78L08F-TP
Order 'voltage reg pos 8v 100ma sot-89 - MC78L08F-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC78L08F-TPMSDKR-ND.
VOLTAGE REG NEG 5V 100MA SOT-89 - MC79L05F-TP
Order 'voltage reg neg 5v 100ma sot-89 - MC79L05F-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L05F-TPMSDKR-ND.
Send this link via E-Mail
Help With This Screen
