VOLTAGE REG NEG 8V 100MA TO-92 - MC79L08BP-AP - Integrated Circuits (ICs)
Micro Commercial Co (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA -8V MC79L08BP-AP
| Digi-Key Part Number | MC79L08BP-APMSCT-ND |
1 10 100 250 500 |
.48000 .33500 .22000 .16500 .15000 |
Extended Price
0.48 3.35 22.00 41.25 75.00 |
| Manufacturer Part Number | MC79L08BP-AP | |||
| Description | VOLTAGE REG NEG 8V 100MA TO-92 | |||
| Quantity Available | 3885 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC79L08BP-AP |
| Vendor | Micro Commercial Co (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -8V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 10.5 ~ 23 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC79L08BP AP MC79L08BPAP MC79L08BP APMSCT ND MC79L08BPAPMSCTND MC79L08BP-APMSCT |
MC79L08BP-AP Specification Sheet
VOLTAGE REG NEG 8V 100MA TO-92 - MC79L08BP-AP (MC79L08BP-APMSCT-ND) - Integrated Circuits (ICs)
Related parts Micro Commercial Co (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA -8V MC79L08BP-APVOLTAGE REG NEG 8V 100MA TO-92 - MC79L08BP-AP
Order 'voltage reg neg 8v 100ma to-92 - MC79L08BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L08BP-APMSCT-ND.
VOLTAGE REG NEG 8V 100MA TO-92 - MC79L08BP-AP
Order 'voltage reg neg 8v 100ma to-92 - MC79L08BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L08BP-APMSTB-ND.
VOLTAGE REG NEG 5V 100MA TO-92 - MC79L05BP-AP
Order 'voltage reg neg 5v 100ma to-92 - MC79L05BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L05BP-APMSCT-ND.
VOLTAGE REG NEG 5V 100MA TO-92 - MC79L05BP-AP
Order 'voltage reg neg 5v 100ma to-92 - MC79L05BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L05BP-APMSTB-ND.
VOLTAGE REG NEG 6V 100MA TO-92 - MC79L06BP-AP
Order 'voltage reg neg 6v 100ma to-92 - MC79L06BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L06BP-APMSCT-ND.
VOLTAGE REG NEG 6V 100MA TO-92 - MC79L06BP-AP
Order 'voltage reg neg 6v 100ma to-92 - MC79L06BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L06BP-APMSTB-ND.
VOLTAGE REG NEG 9V 100MA TO-92 - MC79L09BP-AP
Order 'voltage reg neg 9v 100ma to-92 - MC79L09BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L09BP-APMSCT-ND.
VOLTAGE REG NEG 9V 100MA TO-92 - MC79L09BP-AP
Order 'voltage reg neg 9v 100ma to-92 - MC79L09BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L09BP-APMSTB-ND.
VOLTAGE REG NEG 12V 100MA TO-92 - MC79L12BP-AP
Order 'voltage reg neg 12v 100ma to-92 - MC79L12BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L12BP-APMSCT-ND.
VOLTAGE REG NEG 12V 100MA TO-92 - MC79L12BP-AP
Order 'voltage reg neg 12v 100ma to-92 - MC79L12BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L12BP-APMSTB-ND.
VOLTAGE REG POS 8V 100MA TO-92 - MC78L08BP-AP
Order 'voltage reg pos 8v 100ma to-92 - MC78L08BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC78L08BP-APMSCT-ND.
VOLTAGE REG POS 8V 100MA TO-92 - MC78L08BP-AP
Order 'voltage reg pos 8v 100ma to-92 - MC78L08BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC78L08BP-APMSTB-ND.
VOLTAGE REG NEG 8V 100MA SOT-89 - MC79L08F-TP
Order 'voltage reg neg 8v 100ma sot-89 - MC79L08F-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L08F-TPMSCT-ND.
VOLTAGE REG NEG 8V 100MA SOT-89 - MC79L08F-TP
Order 'voltage reg neg 8v 100ma sot-89 - MC79L08F-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L08F-TPMSTR-ND.
VOLTAGE REG NEG 8V 100MA SOT-89 - MC79L08F-TP
Order 'voltage reg neg 8v 100ma sot-89 - MC79L08F-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L08F-TPMSDKR-ND.
Options for Micro Commercial Co (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA -8V MC79L08BP-AP
Send this link via E-Mail
Help With This Screen
