CAP CER 100PF 10% 3000V C0G 2225 - 2225HA101KAT1A\SB - Capacitors
| Digi-Key Part Number | 2225HA101KAT1A\SB-ND |
1000 |
1.17000 |
Extended Price
1170.00 |
| Manufacturer Part Number | 2225HA101KAT1A\SB | |||
| Description | CAP CER 100PF 10% 3000V C0G 2225 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225HA101KAT1A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±10% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225HA101KAT1A\SB 2225HA101KAT1A\SB |
2225HA101KAT1A\SB Specification Sheet
CAP CER 100PF 10% 3000V C0G 2225 - 2225HA101KAT1A\SB (2225HA101KAT1A\SB-ND) - Capacitors
Related parts Capacitors :CAP CER 100PF 10% 3000V C0G 2225 - 2225HA101KAT1A\SB
Order 'cap cer 100pf 10% 3000v c0g 2225 - 2225HA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA101KAT1A\SB-ND.
CAP CER 100PF 10% 3000V C0G 2225 - 2225HA101KAT1A
Order 'cap cer 100pf 10% 3000v c0g 2225 - 2225HA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA101KAT1A-ND.
CAP CER 100PF 10% 3000V C0G 1812 - 1812HA101KAT1A\SB
Order 'cap cer 100pf 10% 3000v c0g 1812 - 1812HA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA101KAT1A\SB-ND.
CAP CER 100PF 10% 1KV C0G 2225 - 2225AA101KAT1A\SB
Order 'cap cer 100pf 10% 1kv c0g 2225 - 2225AA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AA101KAT1A\SB-ND.
CAP CER 100PF 10% 630V C0G 2225 - 2225CA101KAT1A\SB
Order 'cap cer 100pf 10% 630v c0g 2225 - 2225CA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CA101KAT1A\SB-ND.
CAP CER 100PF 10% 2KV C0G 2225 - 2225GA101KAT1A\SB
Order 'cap cer 100pf 10% 2kv c0g 2225 - 2225GA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GA101KAT1A\SB-ND.
CAP CER 100PF 10% 3000V X7R 2225 - 2225HC101KAT1A\SB
Order 'cap cer 100pf 10% 3000v x7r 2225 - 2225HC101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HC101KAT1A\SB-ND.
CAP CER 100PF 10% 4KV C0G 2225 - 2225JA101KAT1A\SB
Order 'cap cer 100pf 10% 4kv c0g 2225 - 2225JA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225JA101KAT1A\SB-ND.
CAP CER 100PF 10% 1500V C0G 2225 - 2225SA101KAT1A\SB
Order 'cap cer 100pf 10% 1500v c0g 2225 - 2225SA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SA101KAT1A\SB-ND.
CAP CER 100PF 10% 2500V C0G 2225 - 2225WA101KAT1A\SB
Order 'cap cer 100pf 10% 2500v c0g 2225 - 2225WA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225WA101KAT1A\SB-ND.
CAP CER 100PF 10% 3000V C0G 1812 - 1812HA101KAT9A
Order 'cap cer 100pf 10% 3000v c0g 1812 - 1812HA101KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA101KAT9A-ND.
CAP CER 100PF 10% 3000V C0G 1812 - 1812HA101KATME
Order 'cap cer 100pf 10% 3000v c0g 1812 - 1812HA101KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA101KATME-ND.
CAP CER 100PF 10% 3000V C0G 1825 - 1825HA101KAT1A
Order 'cap cer 100pf 10% 3000v c0g 1825 - 1825HA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HA101KAT1A-ND.
CAP CER 100PF 5% 3000V C0G 2225 - 2225HA101JAT1A
Order 'cap cer 100pf 5% 3000v c0g 2225 - 2225HA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA101JAT1A-ND.
CAP CER 150PF 10% 3000V C0G 2225 - 2225HA151KAT1A
Order 'cap cer 150pf 10% 3000v c0g 2225 - 2225HA151KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HA151KAT1A-ND.
Send this link via E-Mail
Help With This Screen
