IC REG VOLT NEG 1A 12V D2PAK - MC7912BD2TR4G - Integrated Circuits (ICs)
| Digi-Key Part Number | MC7912BD2TR4GOS-ND |
1600 |
.38502 |
Extended Price
616.03 |
| Manufacturer Part Number | MC7912BD2TR4G | |||
| Description | IC REG VOLT NEG 1A 12V D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC7912BD2TR4G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, SMD-220, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Negative Fixed |
| Current - Output | 1A |
| Voltage - Output | -12V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | -14.5 ~ -30 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC7912BD2TR4G MC7912BD2TR4G MC7912BD2TR4GOS ND MC7912BD2TR4GOSND MC7912BD2TR4GOS |
MC7912BD2TR4G Specification Sheet
IC REG VOLT NEG 1A 12V D2PAK - MC7912BD2TR4G (MC7912BD2TR4GOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG VOLT NEG 1A 12V D2PAK - MC7912BD2TR4G
Order 'ic reg volt neg 1a 12v d2pak - MC7912BD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912BD2TR4GOS-ND.
IC REG VOLT NEG 1A 12V D2PAK - MC7912BD2TR4
Order 'ic reg volt neg 1a 12v d2pak - MC7912BD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912BD2TR4OS-ND.
IC REG VOLT NEG 1A 12V TO220AB - MC7912ACT
Order 'ic reg volt neg 1a 12v to220ab - MC7912ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912ACTOS-ND.
IC REG VOLT NEG 1A 12V TO220AB - MC7912CTG
Order 'ic reg volt neg 1a 12v to220ab - MC7912CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912CTGOS-ND.
IC REG VOLT NEG 1A 12V TO220AB - MC7912CT
Order 'ic reg volt neg 1a 12v to220ab - MC7912CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912CTOS-ND.
IC REG VOLT POS 1A 12V D2PAK - MC7812ACD2TG
Order 'ic reg volt pos 1a 12v d2pak - MC7812ACD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812ACD2TGOS-ND.
IC REG VOLT POS 1A 12V D2PAK-3 - MC7812ACD2T
Order 'ic reg volt pos 1a 12v d2pak-3 - MC7812ACD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812ACD2TOS-ND.
IC REG VOLT POS 1A 12V D2PAK - MC7812CD2TR4G
Order 'ic reg volt pos 1a 12v d2pak - MC7812CD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC7812CD2TR4GOSCT-ND.
IC REG VOLT POS 1A 12V D2PAK - MC7812CD2TR4G
Order 'ic reg volt pos 1a 12v d2pak - MC7812CD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC7812CD2TR4GOSDKR-ND.
IC REG VOLT POS 1A 12V D2PAK - MC7812CD2TR4G
Order 'ic reg volt pos 1a 12v d2pak - MC7812CD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812CD2TR4GOSTR-ND.
IC REG VOLT POS 1A 12V D2PAK-3 - MC7812CD2TR4
Order 'ic reg volt pos 1a 12v d2pak-3 - MC7812CD2TR4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC7812CD2TR4OSCT-ND.
IC REG VOLT POS 1A 12V D2PAK-3 - MC7812CD2TR4
Order 'ic reg volt pos 1a 12v d2pak-3 - MC7812CD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812CD2TR4OSTR-ND.
IC REG VOLT POS 1A 12V TO220AB - MC7812ACT
Order 'ic reg volt pos 1a 12v to220ab - MC7812ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812ACTOS-ND.
IC REG VOLT POS 1A 12V TO220AB - MC7812BTG
Order 'ic reg volt pos 1a 12v to220ab - MC7812BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812BTGOS-ND.
IC REG VOLT POS 1A 12V TO220AB - MC7812BT
Order 'ic reg volt pos 1a 12v to220ab - MC7812BT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812BTOS-ND.
Send this link via E-Mail
Help With This Screen
