IC REG VOLT NEG 1A 12V TO220AB - MC7912ACT - Integrated Circuits (ICs)
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912ACT
| Digi-Key Part Number | MC7912ACTOS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC7912ACT | |||
| Description | IC REG VOLT NEG 1A 12V TO220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912ACT
| Technical/Catalog Information | MC7912ACT |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1A |
| Voltage - Output | -12V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -14.5 ~ -30 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC7912ACT MC7912ACT MC7912ACTOS ND MC7912ACTOSND MC7912ACTOS |
MC7912ACT Specification Sheet
IC REG VOLT NEG 1A 12V TO220AB - MC7912ACT (MC7912ACTOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912ACTIC REG VOLT NEG 1A 12V TO220AB - MC7912ACT
Order 'ic reg volt neg 1a 12v to220ab - MC7912ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912ACTOS-ND.
IC REG VOLT NEG 1A 12V TO220AB - MC7912CTG
Order 'ic reg volt neg 1a 12v to220ab - MC7912CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912CTGOS-ND.
IC REG VOLT NEG 1A 12V TO220AB - MC7912CT
Order 'ic reg volt neg 1a 12v to220ab - MC7912CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912CTOS-ND.
IC REG VOLT POS 1A 12V TO220AB - MC7812ACT
Order 'ic reg volt pos 1a 12v to220ab - MC7812ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812ACTOS-ND.
IC REG VOLT POS 1A 12V TO220AB - MC7812BTG
Order 'ic reg volt pos 1a 12v to220ab - MC7812BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812BTGOS-ND.
IC REG VOLT POS 1A 12V TO220AB - MC7812BT
Order 'ic reg volt pos 1a 12v to220ab - MC7812BT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812BTOS-ND.
IC REG VOLT POS 1A 12V TO220AB - MC7812CTG
Order 'ic reg volt pos 1a 12v to220ab - MC7812CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812CTGOS-ND.
IC REG VOLT POS 1A 12V TO220AB - MC7812CT
Order 'ic reg volt pos 1a 12v to220ab - MC7812CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812CTOS-ND.
IC REG VOLT NEG 1A 12V D2PAK - MC7912BD2TR4G
Order 'ic reg volt neg 1a 12v d2pak - MC7912BD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912BD2TR4GOS-ND.
IC REG VOLT NEG 1A 12V D2PAK - MC7912BD2TR4
Order 'ic reg volt neg 1a 12v d2pak - MC7912BD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912BD2TR4OS-ND.
IC REG VOLT POS 1A 12V D2PAK - MC7812ACD2TG
Order 'ic reg volt pos 1a 12v d2pak - MC7812ACD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812ACD2TGOS-ND.
IC REG VOLT POS 1A 12V D2PAK-3 - MC7812ACD2T
Order 'ic reg volt pos 1a 12v d2pak-3 - MC7812ACD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812ACD2TOS-ND.
IC REG VOLT POS 1A 12V D2PAK - MC7812CD2TR4G
Order 'ic reg volt pos 1a 12v d2pak - MC7812CD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC7812CD2TR4GOSCT-ND.
IC REG VOLT POS 1A 12V D2PAK - MC7812CD2TR4G
Order 'ic reg volt pos 1a 12v d2pak - MC7812CD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC7812CD2TR4GOSDKR-ND.
IC REG VOLT POS 1A 12V D2PAK - MC7812CD2TR4G
Order 'ic reg volt pos 1a 12v d2pak - MC7812CD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812CD2TR4GOSTR-ND.
Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912ACT
Send this link via E-Mail
Help With This Screen
