IC REGULATOR -8V 1.0A 4% TO-220 - MC7908CT - Integrated Circuits (ICs)
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -8V MC7908CT
| Digi-Key Part Number | MC7908CTFS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC7908CT | |||
| Description | IC REGULATOR -8V 1.0A 4% TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC7908CT |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1A |
| Voltage - Output | -8V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -10 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 2.2A |
| Current Short Circuit (Isc) | 300mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC7908CT MC7908CT MC7908CTFS ND MC7908CTFSND MC7908CTFS |
MC7908CT Specification Sheet
IC REGULATOR -8V 1.0A 4% TO-220 - MC7908CT (MC7908CTFS-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -8V MC7908CTIC REGULATOR -8V 1.0A 4% TO-220 - MC7908CT
Order 'ic regulator -8v 1.0a 4% to-220 - MC7908CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7908CTFS-ND.
IC REGULATOR 8V 1.0A 4% TO-220 - MC7808ECTBU
Order 'ic regulator 8v 1.0a 4% to-220 - MC7808ECTBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7808ECTBU-ND.
IC REGULATOR 8V 1.0A 4% TO-220 - MC7808ECT
Order 'ic regulator 8v 1.0a 4% to-220 - MC7808ECT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7808ECT-ND.
IC REGULATOR 8V 1.0A 2% TO-220 - MC7808AECTBU
Order 'ic regulator 8v 1.0a 2% to-220 - MC7808AECTBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7808AECTBU-ND.
IC REGULATOR 8V 1.0A 2% TO-220 - MC7808AECT
Order 'ic regulator 8v 1.0a 2% to-220 - MC7808AECT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7808AECT-ND.
IC REGULATOR 8V 1.0A 4% DPAK - MC7808ECDTXM
Order 'ic regulator 8v 1.0a 4% dpak - MC7808ECDTXM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7808ECDTXM-ND.
IC REGULATOR 8V 1.0A 4% DPAK - MC7808ECDTX
Order 'ic regulator 8v 1.0a 4% dpak - MC7808ECDTX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7808ECDTX-ND.
IC REGULATOR 5V 1.0A 4% TO-220 - MC7805ECTBU
Order 'ic regulator 5v 1.0a 4% to-220 - MC7805ECTBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7805ECTBU-ND.
IC REGULATOR 5V 1.0A 4% TO-220 - MC7805ECT
Order 'ic regulator 5v 1.0a 4% to-220 - MC7805ECT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7805ECT-ND.
IC REGULATOR 6V 1.0A 4% TO-220 - MC7806ECTBU
Order 'ic regulator 6v 1.0a 4% to-220 - MC7806ECTBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7806ECTBU-ND.
IC REGULATOR 6V 1.0A 4% TO-220 - MC7806ECT
Order 'ic regulator 6v 1.0a 4% to-220 - MC7806ECT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7806ECT-ND.
IC REGULATOR 9V 1.0A 4% TO-220 - MC7809ECTBU
Order 'ic regulator 9v 1.0a 4% to-220 - MC7809ECTBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7809ECTBU-ND.
IC REGULATOR 9V 1.0A 4% TO-220 - MC7809ECT
Order 'ic regulator 9v 1.0a 4% to-220 - MC7809ECT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7809ECT-ND.
IC REGULATOR 10V 1.0A 4% TO-220 - MC7810ECTBU
Order 'ic regulator 10v 1.0a 4% to-220 - MC7810ECTBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7810ECTBU-ND.
IC REGULATOR 10V 1.0A 4% TO-220 - MC7810ECT
Order 'ic regulator 10v 1.0a 4% to-220 - MC7810ECT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7810ECT-ND.
Options for Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -8V MC7908CT
Send this link via E-Mail
Help With This Screen
