VOLTAGE REG NEG 8V 1500MA TO-220 - MC7908CT-BP - Integrated Circuits (ICs)
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -8V MC7908CT-BP
| Digi-Key Part Number | MC7908CT-BPMS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC7908CT-BP | |||
| Description | VOLTAGE REG NEG 8V 1500MA TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC7908CT-BP |
| Vendor | Micro Commercial Co |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Regulator Topology | Negative Fixed |
| Current - Output | 1.5A |
| Voltage - Output | -8V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -10.5 ~ 25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 2.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC7908CT BP MC7908CTBP MC7908CT BPMS ND MC7908CTBPMSND MC7908CT-BPMS |
MC7908CT-BP Specification Sheet
VOLTAGE REG NEG 8V 1500MA TO-220 - MC7908CT-BP (MC7908CT-BPMS-ND) - Integrated Circuits (ICs)
Related parts Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -8V MC7908CT-BPVOLTAGE REG NEG 8V 1500MA TO-220 - MC7908CT-BP
Order 'voltage reg neg 8v 1500ma to-220 - MC7908CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7908CT-BPMS-ND.
VOLTAGE REG POS 8V 1500MA TO-220 - MC7808CT-BP
Order 'voltage reg pos 8v 1500ma to-220 - MC7808CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7808CT-BPMS-ND.
VOLTAGE REG NEG 5V 1500MA TO-220 - MC7905CT-BP
Order 'voltage reg neg 5v 1500ma to-220 - MC7905CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7905CT-BPMS-ND.
VOLTAGE REG NEG 6V 1500MA TO-220 - MC7906CT-BP
Order 'voltage reg neg 6v 1500ma to-220 - MC7906CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7906CT-BPMS-ND.
VOLTAGE REG NEG 9V 1500MA TO-220 - MC7909CT-BP
Order 'voltage reg neg 9v 1500ma to-220 - MC7909CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7909CT-BPMS-ND.
VOLTAGE REG POS 5V 1500MA TO-220 - MC7805CT-BP
Order 'voltage reg pos 5v 1500ma to-220 - MC7805CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7805CT-BPMS-ND.
VOLTAGE REG POS 6V 1500MA TO-220 - MC7806CT-BP
Order 'voltage reg pos 6v 1500ma to-220 - MC7806CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7806CT-BPMS-ND.
VOLTAGE REG POS 9V 1500MA TO-220 - MC7809CT-BP
Order 'voltage reg pos 9v 1500ma to-220 - MC7809CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7809CT-BPMS-ND.
VOLTAGE REG NEG 10V 1500MA TO220 - MC7910CT-BP
Order 'voltage reg neg 10v 1500ma to220 - MC7910CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7910CT-BPMS-ND.
VOLTAGE REG NEG 12V 1500MA TO220 - MC7912CT-BP
Order 'voltage reg neg 12v 1500ma to220 - MC7912CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7912CT-BPMS-ND.
VOLTAGE REG NEG 15V 1500MA TO220 - MC7915CT-BP
Order 'voltage reg neg 15v 1500ma to220 - MC7915CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7915CT-BPMS-ND.
VOLTAGE REG NEG 8V 100MA TO-92 - MC79L08BP-AP
Order 'voltage reg neg 8v 100ma to-92 - MC79L08BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L08BP-APMSCT-ND.
VOLTAGE REG NEG 8V 100MA TO-92 - MC79L08BP-AP
Order 'voltage reg neg 8v 100ma to-92 - MC79L08BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L08BP-APMSTB-ND.
VOLTAGE REG NEG 8V 100MA SOT-89 - MC79L08F-TP
Order 'voltage reg neg 8v 100ma sot-89 - MC79L08F-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L08F-TPMSCT-ND.
VOLTAGE REG NEG 8V 100MA SOT-89 - MC79L08F-TP
Order 'voltage reg neg 8v 100ma sot-89 - MC79L08F-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L08F-TPMSTR-ND.
Options for Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -8V MC7908CT-BP
Send this link via E-Mail
Help With This Screen
