IC REG VOLT NEG 1A 6V TO220AB - MC7906CT
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -6V MC7906CT
| Digi-Key Part Number | MC7906CTOS-ND |
1600 |
.68400 |
Extended Price
1094.40 |
| Manufacturer Part Number | MC7906CT | |||
| Description | IC REG VOLT NEG 1A 6V TO220AB | |||
| Quantity Available | 51 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -6V MC7906CT
| Technical/Catalog Information | MC7906CT |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1A |
| Voltage - Output | -6V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -8 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC7906CT MC7906CT MC7906CTOS ND MC7906CTOSND MC7906CTOS |
MC7906CT Specification Sheet
IC REG VOLT NEG 1A 6V TO220AB - MC7906CT (MC7906CTOS-ND)
Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -6V MC7906CTIC REG VOLT NEG 1A 6V TO220AB - MC7906CT
Order 'ic reg volt neg 1a 6v to220ab - MC7906CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7906CTOS-ND.
IC REG VOLT POS 1A 6V TO220AB - MC7806CT
Order 'ic reg volt pos 1a 6v to220ab - MC7806CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806CTOS-ND.
IC REG VOLT NEG 1A 5.2V TO220AB - MC7905.2CT
Order 'ic reg volt neg 1a 5.2v to220ab - MC7905.2CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905.2CTOS-ND.
IC REG VOLT NEG 1A 5V TO220AB - MC7905ACTG
Order 'ic reg volt neg 1a 5v to220ab - MC7905ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905ACTGOS-ND.
IC REG VOLT NEG 1A 5V TO220AB - MC7905ACT
Order 'ic reg volt neg 1a 5v to220ab - MC7905ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905ACTOS-ND.
IC REG VOLT NEG 1A 5V TO220AB - MC7905CTG
Order 'ic reg volt neg 1a 5v to220ab - MC7905CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905CTGOS-ND.
IC REG VOLT NEG 1A 5V TO220AB - MC7905CT
Order 'ic reg volt neg 1a 5v to220ab - MC7905CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905CTOS-ND.
IC REG VOLT NEG 1A 8V TO220AB - MC7908CT
Order 'ic reg volt neg 1a 8v to220ab - MC7908CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CTOS-ND.
IC REG VOLT NEG 1A 12V TO220AB - MC7912ACT
Order 'ic reg volt neg 1a 12v to220ab - MC7912ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912ACTOS-ND.
IC REG VOLT NEG 1A 12V TO220AB - MC7912CTG
Order 'ic reg volt neg 1a 12v to220ab - MC7912CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912CTGOS-ND.
IC REG VOLT NEG 1A 12V TO220AB - MC7912CT
Order 'ic reg volt neg 1a 12v to220ab - MC7912CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912CTOS-ND.
IC REG VOLT NEG 1A 15V TO220AB - MC7915ACT
Order 'ic reg volt neg 1a 15v to220ab - MC7915ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915ACTOS-ND.
IC REG VOLT NEG 1A 15V TO220AB - MC7915BT
Order 'ic reg volt neg 1a 15v to220ab - MC7915BT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915BTOS-ND.
IC REG VOLT NEG 1A 15V TO220AB - MC7915CTG
Order 'ic reg volt neg 1a 15v to220ab - MC7915CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915CTGOS-ND.
IC REG VOLT NEG 1A 15V TO220AB - MC7915CT
Order 'ic reg volt neg 1a 15v to220ab - MC7915CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915CTOS-ND.
Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -6V MC7906CT
Send this link via E-Mail
Help With This Screen
