Keywords:





Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -6V MC7906CT-BP

VOLTAGE REG NEG 6V 1500MA TO-220 - MC7906CT-BP - Integrated Circuits (ICs)

Digi-Key Part Number MC7906CT-BPMS-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
.56000
.42000
.33000
.29000
.27000
.21000
.18500
Extended Price
0.56
4.20
33.00
72.50
135.00
210.00
462.50
Manufacturer Part NumberMC7906CT-BP
DescriptionVOLTAGE REG NEG 6V 1500MA TO-220
Quantity Available 895
All prices are in USD

Purchase Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -6V MC7906CT-BP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -6V MC7906CT-BP
Technical/Catalog InformationMC7906CT-BP
VendorMicro Commercial Co
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-220
PackagingBulk
Regulator TopologyNegative Fixed
Current - Output1.5A
Voltage - Output-6V
Operating Temperature0°C ~ 125°C
Voltage - Input-8 ~ -25 V
Number of Regulators1
Current - Limit (Min)2.1A
Current Short Circuit (Isc)-
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC7906CT BP
MC7906CTBP
MC7906CT BPMS ND
MC7906CTBPMSND
MC7906CT-BPMS

MC7906CT-BP Specification Sheet

Image of VOLTAGE REG NEG 6V 1500MA TO-220 - MC7906CT-BP

VOLTAGE REG NEG 6V 1500MA TO-220 - MC7906CT-BP (MC7906CT-BPMS-ND) - Integrated Circuits (ICs)

Related parts Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -6V MC7906CT-BP
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -6V MC7906CT-BP
 Order 'voltage reg neg 6v 1500ma to-220 - MC7906CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7906CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A 6V MC7806CT-BP
 Order 'voltage reg pos 6v 1500ma to-220 - MC7806CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7806CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -5V MC7905CT-BP
 Order 'voltage reg neg 5v 1500ma to-220 - MC7905CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7905CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -8V MC7908CT-BP
 Order 'voltage reg neg 8v 1500ma to-220 - MC7908CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7908CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -9V MC7909CT-BP
 Order 'voltage reg neg 9v 1500ma to-220 - MC7909CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7909CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A 5V MC7805CT-BP
 Order 'voltage reg pos 5v 1500ma to-220 - MC7805CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7805CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A 8V MC7808CT-BP
 Order 'voltage reg pos 8v 1500ma to-220 - MC7808CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7808CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A 9V MC7809CT-BP
 Order 'voltage reg pos 9v 1500ma to-220 - MC7809CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7809CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -10V MC7910CT-BP
 Order 'voltage reg neg 10v 1500ma to220 - MC7910CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7910CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -12V MC7912CT-BP
 Order 'voltage reg neg 12v 1500ma to220 - MC7912CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7912CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -15V MC7915CT-BP
 Order 'voltage reg neg 15v 1500ma to220 - MC7915CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7915CT-BPMS-ND.
Micro Commercial Co (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA -6V MC79L06BP-AP
 Order 'voltage reg neg 6v 100ma to-92 - MC79L06BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L06BP-APMSCT-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Box (TB) 100mA -6V MC79L06BP-AP
 Order 'voltage reg neg 6v 100ma to-92 - MC79L06BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L06BP-APMSTB-ND.
Micro Commercial Co (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA -6V MC79L06F-TP
 Order 'voltage reg neg 6v 100ma sot-89 - MC79L06F-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L06F-TPMSCT-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -6V MC79L06F-TP
 Order 'voltage reg neg 6v 100ma sot-89 - MC79L06F-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L06F-TPMSTR-ND.

Options for Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -6V MC7906CT-BP
Send this link via E-Mail
Help With This Screen

VOLTAGE REG NEG 6V 1500MA TO-220 - MC7906CT-BP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VOLTAGE REG NEG 6V 100MA TO-92 - MC79L06BP-AP Next: VOLTAGE REG NEG 7V 100MA TO-92 - AN79L07
VOLTAGE REG NEG 6V 1500MA TO-220 - MC7906CT-BP