IC REG -5V 1A 4% TO-220 - MC7905CT
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -5V MC7905CT
| Digi-Key Part Number | MC7905CTFS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC7905CT | |||
| Description | IC REG -5V 1A 4% TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC7905CT |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1A |
| Voltage - Output | -5V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -7 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 2.2A |
| Current Short Circuit (Isc) | 300mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC7905CT MC7905CT MC7905CTFS ND MC7905CTFSND MC7905CTFS |
MC7905CT Specification Sheet
IC REG -5V 1A 4% TO-220 - MC7905CT (MC7905CTFS-ND)
Related parts Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -5V MC7905CTIC REG -5V 1A 4% TO-220 - MC7905CT
Order 'ic reg -5v 1a 4% to-220 - MC7905CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7905CTFS-ND.
IC REG 5V 1A 4% TO-220 - MC7805CT
Order 'ic reg 5v 1a 4% to-220 - MC7805CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7805CTFS-ND.
IC REGULATOR 5V 1A 4% TO-220 - LM7805ECT
Order 'ic regulator 5v 1a 4% to-220 - LM7805ECT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7805ECT-ND.
IC REG 8V 1A 4% TO-220 - MC7808CT
Order 'ic reg 8v 1a 4% to-220 - MC7808CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7808CTFS-ND.
IC REG 12V 1A 4% TO-220 - MC7812CT
Order 'ic reg 12v 1a 4% to-220 - MC7812CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7812CTFS-ND.
IC REG 15V 1A 4% TO-220 - MC7815CT
Order 'ic reg 15v 1a 4% to-220 - MC7815CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7815CTFS-ND.
IC REG 24V 1A 4% TO-220 - MC7824CT
Order 'ic reg 24v 1a 4% to-220 - MC7824CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7824CTFS-ND.
IC REG 5V .5A 4% TO-220 - MC78M05CT
Order 'ic reg 5v .5a 4% to-220 - MC78M05CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC78M05CTFS-ND.
IC REG -12V 1A 4% TO-220 - MC7912CT
Order 'ic reg -12v 1a 4% to-220 - MC7912CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7912CTFS-ND.
IC REG -15V 1A 4% TO-220 - MC7915CT
Order 'ic reg -15v 1a 4% to-220 - MC7915CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7915CTFS-ND.
IC REGULATOR 5V 1.0A 4% TO-220 - MC7805ECTBU
Order 'ic regulator 5v 1.0a 4% to-220 - MC7805ECTBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7805ECTBU-ND.
IC REGULATOR 5V 1.0A 4% TO-220 - MC7805ECT
Order 'ic regulator 5v 1.0a 4% to-220 - MC7805ECT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7805ECT-ND.
IC REG LDO 1A 1.8V TO-220 - FAN1117AT18
Order 'ic reg ldo 1a 1.8v to-220 - FAN1117AT18' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117AT18-ND.
IC REG LDO 1A 2.5V TO-220 - FAN1117AT25
Order 'ic reg ldo 1a 2.5v to-220 - FAN1117AT25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117AT25-ND.
IC REG LDO 1A 3.3V TO-220 - FAN1117AT33
Order 'ic reg ldo 1a 3.3v to-220 - FAN1117AT33' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117AT33-ND.
Options for Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -5V MC7905CT
Send this link via E-Mail
Help With This Screen
