Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -5V MC7905CT-BP
VOLTAGE REG NEG 5V 1500MA TO-220 - MC7905CT-BP - Integrated Circuits (ICs)
| Digi-Key Part Number | MC7905CT-BPMS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC7905CT-BP | |||
| Description | VOLTAGE REG NEG 5V 1500MA TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC7905CT-BP |
| Vendor | Micro Commercial Co |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Regulator Topology | Negative Fixed |
| Current - Output | 1.5A |
| Voltage - Output | -5V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -7 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 2.1A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC7905CT BP MC7905CTBP MC7905CT BPMS ND MC7905CTBPMSND MC7905CT-BPMS |
MC7905CT-BP Specification Sheet
VOLTAGE REG NEG 5V 1500MA TO-220 - MC7905CT-BP (MC7905CT-BPMS-ND) - Integrated Circuits (ICs)
Related parts Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -5V MC7905CT-BPMicro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -5V MC7905CT-BP
Order 'voltage reg neg 5v 1500ma to-220 - MC7905CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7905CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A 5V MC7805CT-BP
Order 'voltage reg pos 5v 1500ma to-220 - MC7805CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7805CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -6V MC7906CT-BP
Order 'voltage reg neg 6v 1500ma to-220 - MC7906CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7906CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -8V MC7908CT-BP
Order 'voltage reg neg 8v 1500ma to-220 - MC7908CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7908CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -9V MC7909CT-BP
Order 'voltage reg neg 9v 1500ma to-220 - MC7909CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7909CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A 6V MC7806CT-BP
Order 'voltage reg pos 6v 1500ma to-220 - MC7806CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7806CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A 8V MC7808CT-BP
Order 'voltage reg pos 8v 1500ma to-220 - MC7808CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7808CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A 9V MC7809CT-BP
Order 'voltage reg pos 9v 1500ma to-220 - MC7809CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7809CT-BPMS-ND.
Micro Commercial Co (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA -5V MC79L05BP-AP
Order 'voltage reg neg 5v 100ma to-92 - MC79L05BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L05BP-APMSCT-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Box (TB) 100mA -5V MC79L05BP-AP
Order 'voltage reg neg 5v 100ma to-92 - MC79L05BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L05BP-APMSTB-ND.
Micro Commercial Co (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA -5V MC79L05F-TP
Order 'voltage reg neg 5v 100ma sot-89 - MC79L05F-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L05F-TPMSCT-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -5V MC79L05F-TP
Order 'voltage reg neg 5v 100ma sot-89 - MC79L05F-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC79L05F-TPMSTR-ND.
Micro Commercial Co (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA -5V MC79L05F-TP
Order 'voltage reg neg 5v 100ma sot-89 - MC79L05F-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC79L05F-TPMSDKR-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -10V MC7910CT-BP
Order 'voltage reg neg 10v 1500ma to220 - MC7910CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7910CT-BPMS-ND.
Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -12V MC7912CT-BP
Order 'voltage reg neg 12v 1500ma to220 - MC7912CT-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC7912CT-BPMS-ND.
Options for Micro Commercial Co Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -5V MC7905CT-BP
Send this link via E-Mail
Help With This Screen
