Keywords:





IC REG VOLT NEG 1A 5V TO220AB - MC7905ACTG - Integrated Circuits (ICs)

ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -5V MC7905ACTG

Digi-Key Part Number MC7905ACTGOS-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
.54000
.48160
.41930
.35720
.31060
.24072
.21742
.20655
Extended Price
0.54
12.04
41.93
89.30
155.30
240.72
543.55
1032.75
Manufacturer Part NumberMC7905ACTG
DescriptionIC REG VOLT NEG 1A 5V TO220AB
Quantity Available 819
All prices are in USD

Purchase ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -5V MC7905ACTG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -5V MC7905ACTG
Technical/Catalog InformationMC7905ACTG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-220-3 (Straight Leads)
PackagingTube
Regulator TopologyNegative Fixed
Current - Output1A
Voltage - Output-5V
Operating Temperature0°C ~ 125°C
Voltage - Input-7.5 ~ -25 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)-
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC7905ACTG
MC7905ACTG
MC7905ACTGOS ND
MC7905ACTGOSND
MC7905ACTGOS

MC7905ACTG Specification Sheet

Image of IC REG VOLT NEG 1A 5V TO220AB - MC7905ACTG

IC REG VOLT NEG 1A 5V TO220AB - MC7905ACTG (MC7905ACTGOS-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -5V MC7905ACTG
IC REG VOLT NEG 1A 5V TO220AB - MC7905ACTG
 Order 'ic reg volt neg 1a 5v to220ab - MC7905ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905ACTGOS-ND.
IC REG VOLT NEG 1A 5V TO220AB - MC7905ACT
 Order 'ic reg volt neg 1a 5v to220ab - MC7905ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905ACTOS-ND.
IC REG VOLT NEG 1A 5V TO220AB - MC7905CTG
 Order 'ic reg volt neg 1a 5v to220ab - MC7905CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905CTGOS-ND.
IC REG VOLT NEG 1A 5V TO220AB - MC7905CT
 Order 'ic reg volt neg 1a 5v to220ab - MC7905CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905CTOS-ND.
IC REG VOLT POS 1A 5V TO220AB - MC7805ABTG
 Order 'ic reg volt pos 1a 5v to220ab - MC7805ABTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7805ABTGOS-ND.
IC REG VOLT POS 1A 5V TO220AB - MC7805ABT
 Order 'ic reg volt pos 1a 5v to220ab - MC7805ABT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7805ABTOS-ND.
IC REG VOLT POS 1A 5V TO220AB - MC7805ACT
 Order 'ic reg volt pos 1a 5v to220ab - MC7805ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7805ACTOS-ND.
IC REG VOLT POS 1A 5V TO220AB - MC7805BT
 Order 'ic reg volt pos 1a 5v to220ab - MC7805BT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7805BTOS-ND.
IC REG VOLT POS 1A 5V TO220AB - MC7805CTG
 Order 'ic reg volt pos 1a 5v to220ab - MC7805CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7805CTGOS-ND.
IC REG VOLT POS 1A 5V TO220AB - MC7805CT
 Order 'ic reg volt pos 1a 5v to220ab - MC7805CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7805CTOS-ND.
IC REG VOLT POS 1A 5V TO220AB - NCV7805BTG
 Order 'ic reg volt pos 1a 5v to220ab - NCV7805BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7805BTGOS-ND.
IC REG VOLT POS 1A 5V TO220AB - NCV7805BT
 Order 'ic reg volt pos 1a 5v to220ab - NCV7805BT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7805BTOS-ND.
IC REG VOLT POS 1A 5V D2PAK - MC7805ABD2TG
 Order 'ic reg volt pos 1a 5v d2pak - MC7805ABD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7805ABD2TGOS-ND.
IC REG VOLT POS 1A 5V D2PAK - MC7805ABD2T
 Order 'ic reg volt pos 1a 5v d2pak - MC7805ABD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7805ABD2TOS-ND.
IC REG VOLT POS 1A 5V D2PAK - MC7805BD2TG
 Order 'ic reg volt pos 1a 5v d2pak - MC7805BD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7805BD2TGOS-ND.

Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -5V MC7905ACTG
Send this link via E-Mail
Help With This Screen

IC REG VOLT NEG 1A 5V TO220AB - MC7905ACTG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG VOLT NEG 1A 5V TO220AB - MC7905ACT Next: IC REG VOLT NEG 1A 5V TO220AB - MC7905CT
IC REG VOLT NEG 1A 5V TO220AB - MC7905ACTG