IC REG VOLT POS 500MA 6V DPAK-3 - MC78M06CDTRK - Integrated Circuits (ICs)
| Digi-Key Part Number | MC78M06CDTRKOS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC78M06CDTRK | |||
| Description | IC REG VOLT POS 500MA 6V DPAK-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC78M06CDTRK |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 6V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 8 ~ 25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 700mA |
| Current Short Circuit (Isc) | 350mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC78M06CDTRK MC78M06CDTRK MC78M06CDTRKOS ND MC78M06CDTRKOSND MC78M06CDTRKOS |
MC78M06CDTRK Specification Sheet
IC REG VOLT POS 500MA 6V DPAK-3 - MC78M06CDTRK (MC78M06CDTRKOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG VOLT POS 500MA 6V DPAK-3 - MC78M06CDTRK
Order 'ic reg volt pos 500ma 6v dpak-3 - MC78M06CDTRK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M06CDTRKOS-ND.
IC REG VOLT POS 500MA 6V DPAK - MC78M06CDTG
Order 'ic reg volt pos 500ma 6v dpak - MC78M06CDTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M06CDTGOS-ND.
IC REG VOLT POS 500MA 6V DPAK - MC78M06CDT
Order 'ic reg volt pos 500ma 6v dpak - MC78M06CDT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M06CDTOS-ND.
IC REG VOLT POS 500MA 6V DPAK - MC78M06CDTRKG
Order 'ic reg volt pos 500ma 6v dpak - MC78M06CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M06CDTRKGOSTR-ND.
IC REG VOLT POS 500MA 6V DPAK - MC78M06CDTRKG
Order 'ic reg volt pos 500ma 6v dpak - MC78M06CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M06CDTRKGOSCT-ND.
IC REG VOLT POS 500MA 5V DPAK-3 - MC78M05CDTRKG
Order 'ic reg volt pos 500ma 5v dpak-3 - MC78M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05CDTRKGOSCT-ND.
IC REG VOLT POS 500MA 5V DPAK-3 - MC78M05CDTRKG
Order 'ic reg volt pos 500ma 5v dpak-3 - MC78M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05CDTRKGOSDKR-ND.
IC REG VOLT POS 500MA 5V DPAK-3 - MC78M05CDTRKG
Order 'ic reg volt pos 500ma 5v dpak-3 - MC78M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05CDTRKGOSTR-ND.
IC REG VOLT POS 500MA 6V TO220AB - MC78M06CT
Order 'ic reg volt pos 500ma 6v to220ab - MC78M06CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M06CTOS-ND.
IC REG VOLT POS 500MA 8V DPAK-3 - MC78M08CDTRK
Order 'ic reg volt pos 500ma 8v dpak-3 - MC78M08CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M08CDTRKOSCT-ND.
IC REG VOLT POS 500MA 8V DPAK-3 - MC78M08CDTRK
Order 'ic reg volt pos 500ma 8v dpak-3 - MC78M08CDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M08CDTRKOSDKR-ND.
IC REG VOLT POS 500MA 8V DPAK-3 - MC78M08CDTRK
Order 'ic reg volt pos 500ma 8v dpak-3 - MC78M08CDTRK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M08CDTRKOSTR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKGOSCT-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKGOSDKR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05ACDTRKGOSTR-ND.
Send this link via E-Mail
Help With This Screen
