IC REG VOLT POS 500MA 5V DPAK-3 - MC78M05CDTRKG - Integrated Circuits (ICs)
| Digi-Key Part Number | MC78M05CDTRKGOSCT-ND |
1 25 100 250 500 1000 |
.56000 .42480 .36890 .32416 .30180 .23474 |
Extended Price
0.56 10.62 36.89 81.04 150.90 234.74 |
| Manufacturer Part Number | MC78M05CDTRKG | |||
| Description | IC REG VOLT POS 500MA 5V DPAK-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC78M05CDTRKG |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 5V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 7 ~ 25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 700mA |
| Current Short Circuit (Isc) | 350mA |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC78M05CDTRKG MC78M05CDTRKG MC78M05CDTRKGOSCT ND MC78M05CDTRKGOSCTND MC78M05CDTRKGOSCT |
MC78M05CDTRKG Specification Sheet
IC REG VOLT POS 500MA 5V DPAK-3 - MC78M05CDTRKG (MC78M05CDTRKGOSCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG VOLT POS 500MA 5V DPAK-3 - MC78M05CDTRKG
Order 'ic reg volt pos 500ma 5v dpak-3 - MC78M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05CDTRKGOSCT-ND.
IC REG VOLT POS 500MA 5V DPAK-3 - MC78M05CDTRKG
Order 'ic reg volt pos 500ma 5v dpak-3 - MC78M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05CDTRKGOSDKR-ND.
IC REG VOLT POS 500MA 5V DPAK-3 - MC78M05CDTRKG
Order 'ic reg volt pos 500ma 5v dpak-3 - MC78M05CDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05CDTRKGOSTR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKGOSCT-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKGOSDKR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05ACDTRKGOSTR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRK
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKODKR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRK
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05ACDTRKOSCT-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05ACDTRK
Order 'ic reg volt pos 500ma 5v dpak - MC78M05ACDTRK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05ACDTRKOSTR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05BDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05BDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05BDTRKGOSCT-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05BDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05BDTRKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05BDTRKGOSDKR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05BDTRKG
Order 'ic reg volt pos 500ma 5v dpak - MC78M05BDTRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05BDTRKGOSTR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05BDTRK
Order 'ic reg volt pos 500ma 5v dpak - MC78M05BDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05BDTRKOSCT-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05BDTRK
Order 'ic reg volt pos 500ma 5v dpak - MC78M05BDTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78M05BDTRKOSDKR-ND.
IC REG VOLT POS 500MA 5V DPAK - MC78M05BDTRK
Order 'ic reg volt pos 500ma 5v dpak - MC78M05BDTRK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78M05BDTRKOSTR-ND.
Send this link via E-Mail
Help With This Screen
