CHASSIS ALUM 10 X 14 X 3 NAT - AC-414 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 377-1022-ND |
1 10 50 100 150 |
32.80000 27.49100 24.75780 21.97170 20.60513 |
Extended Price
32.80 274.91 1237.89 2197.17 3090.77 |
| Manufacturer Part Number | AC-414 | |||
| Description | CHASSIS ALUM 10 X 14 X 3 NAT | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC-414 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Natural |
| Design | Open End(s) |
| Features | - |
| Material | Metal - Aluminum |
| Ratings | - |
| Series | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 14" L x 10" W x 3" H (355.6mm x 254mm x 76.2mm) |
| Thickness | 0.050" (1.27mm) |
| Weight | 1.50 lbs (680g) |
| Container Type | Chassis |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AC 414 AC414 377 1022 ND 3771022ND 377-1022 |
AC-414 Specification Sheet
CHASSIS ALUM 10 X 14 X 3 NAT - AC-414 (377-1022-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CHASSIS ALUM 10 X 14 X 3 NAT - AC-414
Order 'chassis alum 10 x 14 x 3 nat - AC-414' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1022-ND.
CHASSIS ALUM 10 X 12 X 3 NAT - AC-413
Order 'chassis alum 10 x 12 x 3 nat - AC-413' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1021-ND.
CHASSIS ALUM 10 X 17 X 3 NAT - AC-416
Order 'chassis alum 10 x 17 x 3 nat - AC-416' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1024-ND.
CHASSIS ALUM 10 X 17 X 5 NAT - AC-1422
Order 'chassis alum 10 x 17 x 5 nat - AC-1422' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1004-ND.
CHASSIS ALUM 17 X 17 X 3 NAT - AC-1430
Order 'chassis alum 17 x 17 x 3 nat - AC-1430' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1009-ND.
CHASSIS ALUM 7 X 12 X 3 NAT - AC-408
Order 'chassis alum 7 x 12 x 3 nat - AC-408' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1017-ND.
CHASSIS ALUM 7 X 15 X 3 NAT - AC-411
Order 'chassis alum 7 x 15 x 3 nat - AC-411' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1019-ND.
CHASSIS ALUM 8 X 17 X 3 NAT - AC-412
Order 'chassis alum 8 x 17 x 3 nat - AC-412' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1020-ND.
CHASSIS ALUM 10 X 17 X 2 NAT - AC-415
Order 'chassis alum 10 x 17 x 2 nat - AC-415' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1023-ND.
CHASSIS ALUM 12 X 17 X 3 NAT - AC-418
Order 'chassis alum 12 x 17 x 3 nat - AC-418' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1025-ND.
CHASSIS ALUM 13 X 17 X 3 NAT - AC-420
Order 'chassis alum 13 x 17 x 3 nat - AC-420' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1027-ND.
CHASSIS ALUM 5 X 9.5 X 3 NAT - AC-421
Order 'chassis alum 5 x 9.5 x 3 nat - AC-421' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1028-ND.
CHASSIS ALUM 8 X 12 X 3 NAT - AC-424
Order 'chassis alum 8 x 12 x 3 nat - AC-424' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1029-ND.
CHASSIS ALUM 10 X 17 X 4 NAT - AC-427
Order 'chassis alum 10 x 17 x 4 nat - AC-427' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1030-ND.
CHASSIS ALUM 5 X 7 X 3 NAT - AC-429
Order 'chassis alum 5 x 7 x 3 nat - AC-429' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1032-ND.
Send this link via E-Mail
Help With This Screen