IC REGULATOR 10V 1.0A 4% TO-220 - MC7810ECTBU - Integrated Circuits (ICs)
| Digi-Key Part Number | MC7810ECTBU-ND |
2400 |
.24871 |
Extended Price
596.90 |
| Manufacturer Part Number | MC7810ECTBU | |||
| Description | IC REGULATOR 10V 1.0A 4% TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC7810ECTBU |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC7810ECTBU MC7810ECTBU |
MC7810ECTBU Specification Sheet
IC REGULATOR 10V 1.0A 4% TO-220 - MC7810ECTBU (MC7810ECTBU-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REGULATOR 10V 1.0A 4% TO-220 - MC7810ECTBU
Order 'ic regulator 10v 1.0a 4% to-220 - MC7810ECTBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7810ECTBU-ND.
IC REGULATOR 10V 1.0A 4% TO-220 - MC7810ECT
Order 'ic regulator 10v 1.0a 4% to-220 - MC7810ECT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7810ECT-ND.
IC REGULATOR 10V 1.0A 2% TO-220 - MC7810AECT
Order 'ic regulator 10v 1.0a 2% to-220 - MC7810AECT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7810AECT-ND.
IC REGULATOR 10V 1.0A 4% DPAK - MC7810ECDTXM
Order 'ic regulator 10v 1.0a 4% dpak - MC7810ECDTXM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7810ECDTXM-ND.
IC REGULATOR 10V 1.0A 4% DPAK - MC7810ECDTX
Order 'ic regulator 10v 1.0a 4% dpak - MC7810ECDTX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7810ECDTX-ND.
IC DECODER/DEMUX 1-OF-4 16-SOIC - 74AC139SCX
Order 'ic decoder/demux 1-of-4 16-soic - 74AC139SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC139SCXCT-ND.
IC DECODER/DEMUX 1-OF-4 16-SOIC - 74AC139SCX
Order 'ic decoder/demux 1-of-4 16-soic - 74AC139SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC139SCXDKR-ND.
IC DECODER/DEMUX 1-OF-4 16-SOIC - 74AC139SCX
Order 'ic decoder/demux 1-of-4 16-soic - 74AC139SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC139SCXTR-ND.
IC REG 1A POS 5V 4% TO-220 - KA7805ETSTU
Order 'ic reg 1a pos 5v 4% to-220 - KA7805ETSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7805ETSTU-ND.
IC REG 1A POS 6V 4% TO-220 - KA7806E
Order 'ic reg 1a pos 6v 4% to-220 - KA7806E' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7806E-ND.
IC REG 1A POS 6V 4% TO-220 - KA7806ETSTU
Order 'ic reg 1a pos 6v 4% to-220 - KA7806ETSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7806ETSTU-ND.
IC REG 1A POS 6V 4% TO-220 - KA7806ETU
Order 'ic reg 1a pos 6v 4% to-220 - KA7806ETU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7806ETU-ND.
IC REG 1A POS 8V 4% TO-220 - KA7808ETSTU
Order 'ic reg 1a pos 8v 4% to-220 - KA7808ETSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7808ETSTU-ND.
IC REG 1A POS 8V 4% TO-220 - KA7808ETU
Order 'ic reg 1a pos 8v 4% to-220 - KA7808ETU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7808ETU-ND.
IC REG 1A POS 9V 4% TO-220 - KA7809ETSTU
Order 'ic reg 1a pos 9v 4% to-220 - KA7809ETSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7809ETSTU-ND.
Send this link via E-Mail
Help With This Screen