0.012µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC123KAT3A\SB
CAP CER 12000PF 10% 2KV X7R 2225 - 2225GC123KAT3A\SB - Capacitors
| Digi-Key Part Number | 2225GC123KAT3A\SB-ND |
4000 |
1.17000 |
Extended Price
4680.00 |
| Manufacturer Part Number | 2225GC123KAT3A\SB | |||
| Description | CAP CER 12000PF 10% 2KV X7R 2225 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225GC123KAT3A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.012µF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225GC123KAT3A\SB 2225GC123KAT3A\SB |
CAP CER 12000PF 10% 2KV X7R 2225 - 2225GC123KAT3A\SB (2225GC123KAT3A\SB-ND) - Capacitors
Related parts 0.012µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC123KAT3A\SB0.012µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC123KAT3A\SB
Order 'cap cer 12000pf 10% 2kv x7r 2225 - 2225GC123KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC123KAT3A\SB-ND.
0.012µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC123KAT1A\SB
Order 'cap cer 12000pf 10% 2kv x7r 2225 - 2225GC123KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC123KAT1A\SB-ND.
0.012µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC123MAT1A\SB
Order 'cap cer 12000pf 20% 2kv x7r 2225 - 2225GC123MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC123MAT1A\SB-ND.
0.012µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC123MAT3A\SB
Order 'cap cer 12000pf 20% 2kv x7r 2225 - 2225GC123MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC123MAT3A\SB-ND.
0.012µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC123KAT1A
Order 'cap cer 12000pf 10% 2kv x7r 2225 - 2225GC123KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC123KAT1A-ND.
0.012µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC123KAT9A
Order 'cap cer 12000pf 10% 2kv x7r 2225 - 2225GC123KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC123KAT9A-ND.
1000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC102KA11A\SB
Order 'cap cer 1000pf 10% 2kv x7r 2225 - 2225GC102KA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC102KA11A\SB-ND.
1000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC102KAT1A\SB
Order 'cap cer 1000pf 10% 2kv x7r 2225 - 2225GC102KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC102KAT1A\SB-ND.
2200pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC222KAT1A\SB
Order 'cap cer 2200pf 10% 2kv x7r 2225 - 2225GC222KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC222KAT1A\SB-ND.
0.012µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC123MAT1A
Order 'cap cer 12000pf 20% 2kv x7r 2225 - 2225GC123MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC123MAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC102MAT1A\SB
Order 'cap cer 1000pf 20% 2kv x7r 2225 - 2225GC102MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC102MAT1A\SB-ND.
10000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC103MAT1A\SB
Order 'cap cer 10000pf 20% 2kv x7r 2225 - 2225GC103MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC103MAT1A\SB-ND.
10000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC103MAT3A\SB
Order 'cap cer 10000pf 20% 2kv x7r 2225 - 2225GC103MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC103MAT3A\SB-ND.
0.022µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC223MAT12\SB
Order 'cap cer 22000pf 20% 2kv x7r 2225 - 2225GC223MAT12\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC223MAT12\SB-ND.
0.022µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC223MAT1A\SB
Order 'cap cer 22000pf 20% 2kv x7r 2225 - 2225GC223MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC223MAT1A\SB-ND.
Options for 0.012µF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2000V (2kV) 2225GC123KAT3A\SB
Send this link via E-Mail
Help With This Screen
