IC REG LDO 800MA 5V TO220AB - MC33269T-5.0 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC33269T-5.0OS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC33269T-5.0 | |||
| Description | IC REG LDO 800MA 5V TO220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC33269T-5.0 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 6.5 ~ 20 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 800mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC33269T 5 0 MC33269T50 MC33269T 5 0OS ND MC33269T50OSND MC33269T-5.0OS |
MC33269T-5.0 Specification Sheet
IC REG LDO 800MA 5V TO220AB - MC33269T-5.0 (MC33269T-5.0OS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 800MA 5V TO220AB - MC33269T-5.0
Order 'ic reg ldo 800ma 5v to220ab - MC33269T-5.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269T-5.0OS-ND.
IC REG LDO 800MA 5V TO220AB - MC33269T-5.0G
Order 'ic reg ldo 800ma 5v to220ab - MC33269T-5.0G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269T-5.0GOS-ND.
IC REG LDO 800MA 5V 8SOIC - MC33269D-5.0
Order 'ic reg ldo 800ma 5v 8soic - MC33269D-5.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269D-5.0OS-ND.
IC REG LDO 800MA 5V 8-SOIC - MC33269DR2-5.0
Order 'ic reg ldo 800ma 5v 8-soic - MC33269DR2-5.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DR2-5.0-ND.
IC REG LDO 800MA 5V DPAK-4 - MC33269DT-5.0
Order 'ic reg ldo 800ma 5v dpak-4 - MC33269DT-5.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DT-5.0-ND.
IC REG LDO 100MA 5V TO220AB - LM2931AT-5.0
Order 'ic reg ldo 100ma 5v to220ab - LM2931AT-5.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931AT-5.0OS-ND.
IC REG LDO 100MA 5V TO220AB - LM2931T-5.0
Order 'ic reg ldo 100ma 5v to220ab - LM2931T-5.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931T-5.0OS-ND.
IC REG LDO 800MA 5V 8SOIC - MC33269D-5.0G
Order 'ic reg ldo 800ma 5v 8soic - MC33269D-5.0G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269D-5.0GOS-ND.
IC REG LDO 0.8A 5V DPAK - MC33269DTRK-5.0
Order 'ic reg ldo 0.8a 5v dpak - MC33269DTRK-5.0' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33269DTRK-5OSCT-ND.
IC REG LDO 0.8A 5V DPAK - MC33269DTRK-5.0
Order 'ic reg ldo 0.8a 5v dpak - MC33269DTRK-5.0' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33269DTRK-5OSDKR-ND.
IC REG LDO 0.8A 5V DPAK - MC33269DTRK-5.0
Order 'ic reg ldo 0.8a 5v dpak - MC33269DTRK-5.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DTRK-5OSTR-ND.
IC REG LDO 800MA 12V TO220AB - MC33269T-012G
Order 'ic reg ldo 800ma 12v to220ab - MC33269T-012G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269T-012GOS-ND.
IC REG LDO 800MA 12V TO220AB - MC33269T-012
Order 'ic reg ldo 800ma 12v to220ab - MC33269T-012' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269T-012OS-ND.
IC REG LDO 800MA 3.3V TO220AB - MC33269T-3.3G
Order 'ic reg ldo 800ma 3.3v to220ab - MC33269T-3.3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269T-3.3GOS-ND.
IC REG LDO 800MA 3.3V TO220AB - MC33269T-3.3
Order 'ic reg ldo 800ma 3.3v to220ab - MC33269T-3.3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269T-3.3OS-ND.
Send this link via E-Mail
Help With This Screen
