CAP CER 10000PF 20% 2KV X7R 2225 - 2225GC103MAT1A
| Digi-Key Part Number | 2225GC103MAT1A-ND |
1000 |
1.11000 |
Extended Price
1110.00 |
| Manufacturer Part Number | 2225GC103MAT1A | |||
| Description | CAP CER 10000PF 20% 2KV X7R 2225 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225GC103MAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±20% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225GC103MAT1A 2225GC103MAT1A |
2225GC103MAT1A Specification Sheet
CAP CER 10000PF 20% 2KV X7R 2225 - 2225GC103MAT1A (2225GC103MAT1A-ND)
Related parts:CAP CER 10000PF 20% 2KV X7R 2225 - 2225GC103MAT1A
Order 'cap cer 10000pf 20% 2kv x7r 2225 - 2225GC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC103MAT1A-ND.
CAP CER 10000PF 20% 2KV X7R 2225 - 2225GC103MAT1A\SB
Order 'cap cer 10000pf 20% 2kv x7r 2225 - 2225GC103MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC103MAT1A\SB-ND.
CAP CER 10000PF 20% 2KV X7R 2225 - 2225GC103MA11A
Order 'cap cer 10000pf 20% 2kv x7r 2225 - 2225GC103MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC103MA11A-ND.
CAP CER 10000PF 20% 2KV X7R 2225 - 2225GC103MAT1C
Order 'cap cer 10000pf 20% 2kv x7r 2225 - 2225GC103MAT1C' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC103MAT1C-ND.
CAP CER 10000PF 20% 2KV X7R 2225 - 2225GC103MAT1Q
Order 'cap cer 10000pf 20% 2kv x7r 2225 - 2225GC103MAT1Q' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC103MAT1Q-ND.
CAP CER 10000PF 20% 2KV X7R 2225 - 2225GC103MAT3A\SB
Order 'cap cer 10000pf 20% 2kv x7r 2225 - 2225GC103MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC103MAT3A\SB-ND.
CAP CER 10000PF 20% 2KV X7R 2225 - 2225GC103MAT9A
Order 'cap cer 10000pf 20% 2kv x7r 2225 - 2225GC103MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC103MAT9A-ND.
CAP CER 10000PF 20% 2KV X7R 2225 - 2225GC103MATBE
Order 'cap cer 10000pf 20% 2kv x7r 2225 - 2225GC103MATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC103MATBE-ND.
CAP CER 10000PF 20% 2KV X7R 2225 - 2225GC103MATME
Order 'cap cer 10000pf 20% 2kv x7r 2225 - 2225GC103MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC103MATME-ND.
CAP CER 10000PF 20% 2KV X7R 1825 - 1825GC103MAT1A
Order 'cap cer 10000pf 20% 2kv x7r 1825 - 1825GC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GC103MAT1A-ND.
CAP CER 10000PF 20% 2KV X7R 1825 - 1825GC103MAT1A\SB
Order 'cap cer 10000pf 20% 2kv x7r 1825 - 1825GC103MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GC103MAT1A\SB-ND.
CAP CER 10000PF 20% 2KV X7R 1825 - 1825GC103MAT3A
Order 'cap cer 10000pf 20% 2kv x7r 1825 - 1825GC103MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GC103MAT3A-ND.
CAP CER 10000PF 20% 2KV X7R 1825 - 1825GC103MAT3A\SB
Order 'cap cer 10000pf 20% 2kv x7r 1825 - 1825GC103MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GC103MAT3A\SB-ND.
CAP CER 10000PF 20% 2KV X7R 1825 - 1825GC103MAT9A
Order 'cap cer 10000pf 20% 2kv x7r 1825 - 1825GC103MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GC103MAT9A-ND.
CAP CER 10000PF 20% 2KV X7R 1825 - 1825GC103MATME
Order 'cap cer 10000pf 20% 2kv x7r 1825 - 1825GC103MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GC103MATME-ND.
Send this link via E-Mail
Help With This Screen