ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA Adjustable MC33269DTRK
IC REG LDO 0.8A ADJOUT DPAK - MC33269DTRK - Integrated Circuits (ICs)
| Digi-Key Part Number | MC33269DTRKOSCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC33269DTRK | |||
| Description | IC REG LDO 0.8A ADJOUT DPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA Adjustable MC33269DTRK
| Technical/Catalog Information | MC33269DTRK |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 800mA |
| Voltage - Output | Adjustable |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | - |
| Number of Regulators | 1 |
| Current - Limit (Min) | 800mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC33269DTRK MC33269DTRK MC33269DTRKOSCT ND MC33269DTRKOSCTND MC33269DTRKOSCT |
MC33269DTRK Specification Sheet
IC REG LDO 0.8A ADJOUT DPAK - MC33269DTRK (MC33269DTRKOSCT-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA Adjustable MC33269DTRKON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA Adjustable MC33269DTRK
Order 'ic reg ldo 0.8a adjout dpak - MC33269DTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33269DTRKOSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 800mA Adjustable MC33269DTRK
Order 'ic reg ldo 0.8a adjout dpak - MC33269DTRK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33269DTRKOSDKR-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA 3.3V MC33269DTRK-3.3G
Order 'ic reg ldo 0.8a 3.3v dpak - MC33269DTRK-3.3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33269DTRK-3.3GOSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 800mA 3.3V MC33269DTRK-3.3G
Order 'ic reg ldo 0.8a 3.3v dpak - MC33269DTRK-3.3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33269DTRK-3.3GOSDKR-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA 3.3V MC33269DTRK-3.3
Order 'ic reg ldo 0.8a 3.3v dpak - MC33269DTRK-3.3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33269DTRK-3OSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 800mA 3.3V MC33269DTRK-3.3
Order 'ic reg ldo 0.8a 3.3v dpak - MC33269DTRK-3.3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33269DTRK-3OSDKR-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA 5V MC33269DTRK-5.0
Order 'ic reg ldo 0.8a 5v dpak - MC33269DTRK-5.0' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33269DTRK-5OSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 800mA 5V MC33269DTRK-5.0
Order 'ic reg ldo 0.8a 5v dpak - MC33269DTRK-5.0' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33269DTRK-5OSDKR-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA 5V MC33269DTRK-5.0G
Order 'ic reg ldo 0.8a 5v dpak - MC33269DTRK-5.0G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33269DTRK-5.0GOSCT-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA Adjustable MC33269DTRK
Order 'ic reg ldo 0.8a adjout dpak - MC33269DTRK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DTRKOSTR-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA 12V MC33269DTRK-012G
Order 'ic reg ldo 800ma 12v dpak - MC33269DTRK-012G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33269DTRK-012GOSCT-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 3.3V MC33269DTRK-3.3G
Order 'ic reg ldo 0.8a 3.3v dpak - MC33269DTRK-3.3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DTRK-3.3GOSTR-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 3.3V MC33269DTRK-3.3
Order 'ic reg ldo 0.8a 3.3v dpak - MC33269DTRK-3.3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DTRK-3OSTR-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 5V MC33269DTRK-5.0G
Order 'ic reg ldo 0.8a 5v dpak - MC33269DTRK-5.0G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DTRK-5.0GOSTR-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 5V MC33269DTRK-5.0
Order 'ic reg ldo 0.8a 5v dpak - MC33269DTRK-5.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DTRK-5OSTR-ND.
Options for ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA Adjustable MC33269DTRK
Send this link via E-Mail
Help With This Screen
