IC REG LDO 3.3V 16TSSOP-EP - MAX8869EUE33+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX8869EUE33+-ND |
1 25 50 100 |
4.56000 3.44000 3.03000 2.42980 |
Extended Price
4.56 86.00 151.50 242.98 |
| Manufacturer Part Number | MAX8869EUE33+ | |||
| Description | IC REG LDO 3.3V 16TSSOP-EP | |||
| Quantity Available | 240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX8869EUE33+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 16-TSSOP Exposed Pad, 16-eTSSOP, 16-HTSSOP |
| Packaging | Tube |
| Regulator Topology | Positive Fixed or Adjustable |
| Current - Output | 1A |
| Voltage - Output | 3.3V, 0.8 ~ 5 V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 1A |
| Drawing Number | 175; 21-0108; UD, UE, UI, UP; 14, 16, 20, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX8869EUE33+ MAX8869EUE33+ |
MAX8869EUE33+ Specification Sheet
IC REG LDO 3.3V 16TSSOP-EP - MAX8869EUE33+ (MAX8869EUE33+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 3.3V 16TSSOP-EP - MAX8869EUE33+
Order 'ic reg ldo 3.3v 16tssop-ep - MAX8869EUE33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8869EUE33+-ND.
IC REG LDO 3.3V 8-SOIC - MAX5091BASA+
Order 'ic reg ldo 3.3v 8-soic - MAX5091BASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5091BASA+-ND.
IC REG LDO 3.3V 8-SOIC - MAX5091BASA+T
Order 'ic reg ldo 3.3v 8-soic - MAX5091BASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5091BASA+T-ND.
IC REG LDO 3.3V 8-TDFN - MAX5091BATA+T
Order 'ic reg ldo 3.3v 8-tdfn - MAX5091BATA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5091BATA+T-ND.
IC REG LDO 3.3V/ADJ SOT23-6 - MAX6329TLUT-T
Order 'ic reg ldo 3.3v/adj sot23-6 - MAX6329TLUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6329TLUT-T-ND.
IC REG LDO 3.3V/ADJ SOT23-6 - MAX6349SLUT-T
Order 'ic reg ldo 3.3v/adj sot23-6 - MAX6349SLUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6349SLUT-T-ND.
IC REG LDO 3.3V/ADJ SOT23-6 - MAX6349TLUT-T
Order 'ic reg ldo 3.3v/adj sot23-6 - MAX6349TLUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6349TLUT-T-ND.
IC REG LDO 3.3V SOT23-5 - MAX1726EUK33+T
Order 'ic reg ldo 3.3v sot23-5 - MAX1726EUK33+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1726EUK33+T-ND.
IC REG LDO 3.3V/ADJ 500MA 8-UMAX - MAX1792EUA33+
Order 'ic reg ldo 3.3v/adj 500ma 8-umax - MAX1792EUA33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1792EUA33+-ND.
IC REG LDO 3.3V/ADJ 500MA 8-UMAX - MAX1792EUA33+T
Order 'ic reg ldo 3.3v/adj 500ma 8-umax - MAX1792EUA33+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1792EUA33+T-ND.
IC REG LDO 3.3V/ADJ 8-SOIC - MAX604CSA+T
Order 'ic reg ldo 3.3v/adj 8-soic - MAX604CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX604CSA+T-ND.
IC REG LDO 3.3V/ADJ 8-SOIC - MAX604ESA+T
Order 'ic reg ldo 3.3v/adj 8-soic - MAX604ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX604ESA+T-ND.
IC REG LDO 3.3V/ADJ SOT23-6 - MAX6329SHUT+T
Order 'ic reg ldo 3.3v/adj sot23-6 - MAX6329SHUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6329SHUT+T-ND.
IC REG LDO 3.3V/ADJ SOT23-6 - MAX6329SLUT+T
Order 'ic reg ldo 3.3v/adj sot23-6 - MAX6329SLUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6329SLUT+T-ND.
IC REG LDO 3.3V/ADJ SOT23-6 - MAX6329TPUT+T
Order 'ic reg ldo 3.3v/adj sot23-6 - MAX6329TPUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6329TPUT+T-ND.
Send this link via E-Mail
Help With This Screen
