IC REG LINEAR LDO 3V FIXDE 8-DIP - MAX689CPA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX689CPA-ND |
2500 |
1.91880 |
Extended Price
4797.00 |
| Manufacturer Part Number | MAX689CPA | |||
| Description | IC REG LINEAR LDO 3V FIXDE 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX689CPA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX689CPA MAX689CPA |
MAX689CPA Specification Sheet
IC REG LINEAR LDO 3V FIXDE 8-DIP - MAX689CPA (MAX689CPA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LINEAR LDO 3V FIXDE 8-DIP - MAX689CPA
Order 'ic reg linear ldo 3v fixde 8-dip - MAX689CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX689CPA-ND.
IC REG LINEAR LDO 3V FIXD 8-SOIC - MAX689CSA
Order 'ic reg linear ldo 3v fixd 8-soic - MAX689CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX689CSA-ND.
IC REG LINEAR LDO 3.3V FXD 8-DIP - MAX687CPA
Order 'ic reg linear ldo 3.3v fxd 8-dip - MAX687CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX687CPA-ND.
IC REG LINEAR LDO 3.3V FXD 8-DIP - MAX688CPA
Order 'ic reg linear ldo 3.3v fxd 8-dip - MAX688CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX688CPA-ND.
IC REG LINEAR LDO 5V/ADJ 8-DIP - MAX883CPA
Order 'ic reg linear ldo 5v/adj 8-dip - MAX883CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX883CPA-ND.
IC REG LINEAR LDO 3.3VFXD 8-SOIC - MAX687CSA
Order 'ic reg linear ldo 3.3vfxd 8-soic - MAX687CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX687CSA-ND.
IC REG LINEAR LDO 3.3VFXD 8-SOIC - MAX688CSA
Order 'ic reg linear ldo 3.3vfxd 8-soic - MAX688CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX688CSA-ND.
IC REG LINEAR LDO 3.3V 8-SOIC - MAX687CSA+
Order 'ic reg linear ldo 3.3v 8-soic - MAX687CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX687CSA+-ND.
IC REG LINEAR LDO 3.3V 8-SOIC - MAX687CSA+T
Order 'ic reg linear ldo 3.3v 8-soic - MAX687CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX687CSA+T-ND.
IC REG LINEAR LDO 3.3V 8-SOIC - MAX689CSA+
Order 'ic reg linear ldo 3.3v 8-soic - MAX689CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX689CSA+-ND.
IC REG LINEAR LDO 3.3V 8-SOIC - MAX689CSA+T
Order 'ic reg linear ldo 3.3v 8-soic - MAX689CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX689CSA+T-ND.
IC REG LINEAR LDO 3.3V/ADJ 8SOIC - MAX604ESA+
Order 'ic reg linear ldo 3.3v/adj 8soic - MAX604ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX604ESA+-ND.
IC REG LINEAR LDO 3.3V/ADJ 8SOIC - MAX604ESA
Order 'ic reg linear ldo 3.3v/adj 8soic - MAX604ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX604ESA-ND.
IC REG LINEAR LDO 3.3V SOT23-6 - MAX6329TLUT-T
Order 'ic reg linear ldo 3.3v sot23-6 - MAX6329TLUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6329TLUT-T-ND.
IC REG LINEAR LDO 3.3V SOT23-6 - MAX6349SLUT-T
Order 'ic reg linear ldo 3.3v sot23-6 - MAX6349SLUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6349SLUT-T-ND.
Send this link via E-Mail
Help With This Screen