Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Regulator/Supervisor Digi-Reel® 1 MAX6795TPLD2+T
IC REG LINEAR SNGL 20-TQFN - MAX6795TPLD2+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6795TPLD2+TDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MAX6795TPLD2+T | |||
| Description | IC REG LINEAR SNGL 20-TQFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6795TPLD2+T |
| Vendor | Maxim Integrated Products (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 20-TQFN Exposed Pad |
| Packaging | Digi-Reel® |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 8.75 ms Minimum |
| Type | Regulator/Supervisor |
| Voltage - Threshold | 4.625V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 175; 21-0140; TE, TI, TJ, TL, TP; 16, 20, 28, 32, 40 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6795TPLD2+T MAX6795TPLD2+T MAX6795TPLD2+TDKR ND MAX6795TPLD2+TDKRND MAX6795TPLD2+TDKR |
MAX6795TPLD2+T Specification Sheet
IC REG LINEAR SNGL 20-TQFN - MAX6795TPLD2+T (MAX6795TPLD2+TDKR-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Regulator/Supervisor Digi-Reel® 1 MAX6795TPLD2+TMaxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Regulator/Supervisor Cut Tape (CT) 1 MAX6795TPLD2+T
Order 'ic reg linear sngl 20-tqfn - MAX6795TPLD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6795TPLD2+TCT-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Regulator/Supervisor Digi-Reel® 1 MAX6795TPLD2+T
Order 'ic reg linear sngl 20-tqfn - MAX6795TPLD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6795TPLD2+TDKR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Regulator/Supervisor Tape & Reel (TR) 1 MAX6795TPLD2+T
Order 'ic reg linear sngl 20-tqfn - MAX6795TPLD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6795TPLD2+TTR-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Regulator/Supervisor Cut Tape (CT) 1 MAX6795TPSD2+T
Order 'ic reg linear sngl 20-tqfn - MAX6795TPSD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6795TPSD2+TCT-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Regulator/Supervisor Digi-Reel® 1 MAX6795TPSD2+T
Order 'ic reg linear sngl 20-tqfn - MAX6795TPSD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6795TPSD2+TDKR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Regulator/Supervisor Tape & Reel (TR) 1 MAX6795TPSD2+T
Order 'ic reg linear sngl 20-tqfn - MAX6795TPSD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6795TPSD2+TTR-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Regulator/Supervisor Cut Tape (CT) 1 MAX6796TPLD2+T
Order 'ic reg linear sngl 20-tqfn - MAX6796TPLD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6796TPLD2+TCT-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Regulator/Supervisor Digi-Reel® 1 MAX6796TPLD2+T
Order 'ic reg linear sngl 20-tqfn - MAX6796TPLD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6796TPLD2+TDKR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Regulator/Supervisor Tape & Reel (TR) 1 MAX6796TPLD2+T
Order 'ic reg linear sngl 20-tqfn - MAX6796TPLD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6796TPLD2+TTR-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Regulator/Supervisor Cut Tape (CT) 1 MAX6796TPSD2+T
Order 'ic reg linear sngl 20-tqfn - MAX6796TPSD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6796TPSD2+TCT-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Regulator/Supervisor Digi-Reel® 1 MAX6796TPSD2+T
Order 'ic reg linear sngl 20-tqfn - MAX6796TPSD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6796TPSD2+TDKR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Regulator/Supervisor Tape & Reel (TR) 1 MAX6796TPSD2+T
Order 'ic reg linear sngl 20-tqfn - MAX6796TPSD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6796TPSD2+TTR-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Regulator/Supervisor Cut Tape (CT) 1 MAX6791TPLD2+T
Order 'ic reg linear dual 20-tqfn - MAX6791TPLD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6791TPLD2+TCT-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Regulator/Supervisor Digi-Reel® 1 MAX6791TPLD2+T
Order 'ic reg linear dual 20-tqfn - MAX6791TPLD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6791TPLD2+TDKR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Regulator/Supervisor Tape & Reel (TR) 1 MAX6791TPLD2+T
Order 'ic reg linear dual 20-tqfn - MAX6791TPLD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6791TPLD2+TTR-ND.
Options for Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Regulator/Supervisor Digi-Reel® 1 MAX6795TPLD2+T
Send this link via E-Mail
Help With This Screen
