CHASSIS ALUM 7 X 12 X 3 NAT - AC-408
| Digi-Key Part Number | 377-1017-ND |
1 10 50 100 150 |
21.20000 17.68400 15.90000 14.16830 13.27627 |
Extended Price
21.20 176.84 795.00 1416.83 1991.44 |
| Manufacturer Part Number | AC-408 | |||
| Description | CHASSIS ALUM 7 X 12 X 3 NAT | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC-408 |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Aluminum Box without Cover |
| Color | Natural |
| Length | 304.800 mm [Typ] |
| Height | 76.200 mm [Typ] |
| Width | 177.800 mm [Typ] |
| Weight | 396.8933 g [Nom] |
| Shape | Rectangular |
| A | 3.000 in [Nom] |
| B | 7.000 in [Nom] |
| C | 12.000 in [Nom] |
| Material | Aluminum |
| Mounting Type | Desktop |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AC 408 AC408 377 1017 ND 3771017ND 377-1017 |
AC-408 Specification Sheet
CHASSIS ALUM 7 X 12 X 3 NAT - AC-408 (377-1017-ND)
Related parts:CHASSIS ALUM 7 X 12 X 3 NAT - AC-408
Order 'chassis alum 7 x 12 x 3 nat - AC-408' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1017-ND.
CHASSIS ALUM 7 X 15 X 3 NAT - AC-411
Order 'chassis alum 7 x 15 x 3 nat - AC-411' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1019-ND.
CHASSIS ALUM 10 X 12 X 3 NAT - AC-413
Order 'chassis alum 10 x 12 x 3 nat - AC-413' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1021-ND.
CHASSIS ALUM 8 X 12 X 3 NAT - AC-424
Order 'chassis alum 8 x 12 x 3 nat - AC-424' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1029-ND.
CHASSIS ALUM 8 X 12 X 2.5 NAT - AC-1419
Order 'chassis alum 8 x 12 x 2.5 nat - AC-1419' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1003-ND.
CHASSIS ALUM 14 X 17 X 3 NAT - AC-1427
Order 'chassis alum 14 x 17 x 3 nat - AC-1427' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1006-ND.
CHASSIS ALUM 17 X 17 X 3 NAT - AC-1430
Order 'chassis alum 17 x 17 x 3 nat - AC-1430' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1009-ND.
CHASSIS ALUM 5 X 10 X 3 NAT - AC-404
Order 'chassis alum 5 x 10 x 3 nat - AC-404' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1013-ND.
CHASSIS ALUM 7 X 9 X 2 NAT - AC-406
Order 'chassis alum 7 x 9 x 2 nat - AC-406' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1015-ND.
CHASSIS ALUM 7 X 11 X 2 NAT - AC-407
Order 'chassis alum 7 x 11 x 2 nat - AC-407' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1016-ND.
CHASSIS ALUM 7 X 13 X 2 NAT - AC-409
Order 'chassis alum 7 x 13 x 2 nat - AC-409' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1018-ND.
CHASSIS ALUM 8 X 17 X 3 NAT - AC-412
Order 'chassis alum 8 x 17 x 3 nat - AC-412' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1020-ND.
CHASSIS ALUM 10 X 14 X 3 NAT - AC-414
Order 'chassis alum 10 x 14 x 3 nat - AC-414' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1022-ND.
CHASSIS ALUM 10 X 17 X 3 NAT - AC-416
Order 'chassis alum 10 x 17 x 3 nat - AC-416' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1024-ND.
CHASSIS ALUM 13 X 17 X 3 NAT - AC-420
Order 'chassis alum 13 x 17 x 3 nat - AC-420' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1027-ND.
Send this link via E-Mail
Help With This Screen