Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LINEAR 3.3V 6-TDFN - MAX6766TTSD1+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX6766TTSD1+T-ND
Price Break
10000
Unit Price
2.10600
Extended Price
21060.00
Manufacturer Part NumberMAX6766TTSD1+T
DescriptionIC REG LINEAR 3.3V 6-TDFN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX6766TTSD1+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case6-TDFN
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output100mA
Voltage - Output3.3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX6766TTSD1+T
MAX6766TTSD1+T

MAX6766TTSD1+T Specification Sheet

Image of IC REG LINEAR 3.3V 6-TDFN - MAX6766TTSD1+T

IC REG LINEAR 3.3V 6-TDFN - MAX6766TTSD1+T (MAX6766TTSD1+T-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC REG LINEAR LDO 3V FIXDE 8-DIP - MAX689CPA
 Order 'ic reg linear ldo 3v fixde 8-dip - MAX689CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX689CPA-ND.
IC REG LINEAR LDO 3V FIXD 8-SOIC - MAX689CSA
 Order 'ic reg linear ldo 3v fixd 8-soic - MAX689CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX689CSA-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETA11+T
 Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETA11+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETA11+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETA18+T
 Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETA18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETA18+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETA88+T
 Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETA88+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETA88+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETA8A+T
 Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETA8A+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETA8A+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAAA+T
 Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAAA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAAA+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAAG+T
 Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAAG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAAG+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAAJ+T
 Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAAJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAAJ+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAAK+T
 Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAAK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAAK+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETADK+T
 Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETADK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETADK+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAG2+T
 Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAG2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAG2+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAJ1+T
 Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAJ1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAJ1+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAJ2+T
 Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAJ2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAJ2+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAJJ+T
 Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAJJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAJJ+T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LINEAR 3.3V 6-TDFN - MAX6766TTSD0+T Next: IC REG LINEAR 3.3V 6-TDFN - MAX6766TTSD2+T