IC REG LINEAR 3.3V 6-TDFN - MAX6765TTSD3+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6765TTSD3+T-ND |
10000 |
2.10600 |
Extended Price
21060.00 |
| Manufacturer Part Number | MAX6765TTSD3+T | |||
| Description | IC REG LINEAR 3.3V 6-TDFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6765TTSD3+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-TDFN |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6765TTSD3+T MAX6765TTSD3+T |
MAX6765TTSD3+T Specification Sheet
IC REG LINEAR 3.3V 6-TDFN - MAX6765TTSD3+T (MAX6765TTSD3+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LINEAR LDO 3V FIXDE 8-DIP - MAX689CPA
Order 'ic reg linear ldo 3v fixde 8-dip - MAX689CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX689CPA-ND.
IC REG LINEAR LDO 3V FIXD 8-SOIC - MAX689CSA
Order 'ic reg linear ldo 3v fixd 8-soic - MAX689CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX689CSA-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETA11+T
Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETA11+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETA11+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETA18+T
Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETA18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETA18+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETA88+T
Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETA88+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETA88+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETA8A+T
Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETA8A+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETA8A+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAAA+T
Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAAA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAAA+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAAG+T
Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAAG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAAG+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAAJ+T
Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAAJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAAJ+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAAK+T
Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAAK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAAK+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETADK+T
Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETADK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETADK+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAG2+T
Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAG2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAG2+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAJ1+T
Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAJ1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAJ1+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAJ2+T
Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAJ2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAJ2+T-ND.
IC REG LINEAR DUAL 300MA 8-TDFN - MAX8559ETAJJ+T
Order 'ic reg linear dual 300ma 8-tdfn - MAX8559ETAJJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8559ETAJJ+T-ND.
Send this link via E-Mail
Help With This Screen