IC LDO REG 5V/ADJ 8-DIP - MAX667EPA+
| Digi-Key Part Number | MAX667EPA+-ND |
1 25 50 100 |
7.13000 5.38000 4.85000 3.59000 |
Extended Price
7.13 134.50 242.50 359.00 |
| Manufacturer Part Number | MAX667EPA+ | |||
| Description | IC LDO REG 5V/ADJ 8-DIP | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX667EPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed or Adjustable |
| Current - Output | 250mA |
| Voltage - Output | 5V, 1.3 ~ 16 V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 3.5 ~ 16.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 250mA |
| Current Short Circuit (Isc) | 400mA |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX667EPA+ MAX667EPA+ |
MAX667EPA+ Specification Sheet
IC LDO REG 5V/ADJ 8-DIP - MAX667EPA+ (MAX667EPA+-ND)
Related parts :IC LDO REG 5V/ADJ 8-DIP - MAX667EPA
Order 'ic ldo reg 5v/adj 8-dip - MAX667EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667EPA-ND.
IC LDO REG 5V/ADJ 8-DIP - MAX667EPA+
Order 'ic ldo reg 5v/adj 8-dip - MAX667EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667EPA+-ND.
IC LDO REG LOW-IQ 5V/ADJ 8-DIP - MAX603CPA+
Order 'ic ldo reg low-iq 5v/adj 8-dip - MAX603CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX603CPA+-ND.
IC LDO REG LOW-IQ 5V/ADJ 8-DIP - MAX603CPA
Order 'ic ldo reg low-iq 5v/adj 8-dip - MAX603CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX603CPA-ND.
IC VOLT REG LDO 5V/ADJ 8-DIP - MAX667CPA
Order 'ic volt reg ldo 5v/adj 8-dip - MAX667CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667CPA-ND.
IC VOLT REG LDO 5V/ADJ 8-DIP - MAX667CPA+
Order 'ic volt reg ldo 5v/adj 8-dip - MAX667CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667CPA+-ND.
IC REG LINEAR LDO 5V/ADJ 8-DIP - MAX883CPA
Order 'ic reg linear ldo 5v/adj 8-dip - MAX883CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX883CPA-ND.
IC REG LDO 5V/ADJ 8-DIP - MAX603EPA+
Order 'ic reg ldo 5v/adj 8-dip - MAX603EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX603EPA+-ND.
IC REG VOLT PROG 5V/ADJ 8-DIP - MAX663EPA+
Order 'ic reg volt prog 5v/adj 8-dip - MAX663EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX663EPA+-ND.
IC REG VOLT PROG 5V/ADJ 8-DIP - MAX664CPA+
Order 'ic reg volt prog 5v/adj 8-dip - MAX664CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX664CPA+-ND.
IC REG VOLT PROG 5V/ADJ 8-DIP - MAX664EPA+
Order 'ic reg volt prog 5v/adj 8-dip - MAX664EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX664EPA+-ND.
IC REG VOLT PROG 5V/ADJ 8-DIP - MAX666EPA+
Order 'ic reg volt prog 5v/adj 8-dip - MAX666EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX666EPA+-ND.
IC REG SWITCH 5V/ADJ 8-DIP - MAX638AEPA+
Order 'ic reg switch 5v/adj 8-dip - MAX638AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX638AEPA+-ND.
IC CMOS DUAL MODE 5V/ADJ 8-DIP - MAX663CPA
Order 'ic cmos dual mode 5v/adj 8-dip - MAX663CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX663CPA-ND.
IC CMOS DUAL MODE 5V/ADJ 8-DIP - MAX663CPA+
Order 'ic cmos dual mode 5v/adj 8-dip - MAX663CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX663CPA+-ND.
Send this link via E-Mail
Help With This Screen
