IC VOLT REG LDO 5V/ADJ 8-DIP - MAX667CPA
Maxim Integrated Products Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 5V, 1.3 ~ 16 V MAX667CPA
| Digi-Key Part Number | MAX667CPA-ND |
2500 |
2.48400 |
Extended Price
6210.00 |
| Manufacturer Part Number | MAX667CPA | |||
| Description | IC VOLT REG LDO 5V/ADJ 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 5V, 1.3 ~ 16 V MAX667CPA
| Technical/Catalog Information | MAX667CPA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed or Adjustable |
| Current - Output | 250mA |
| Voltage - Output | 5V, 1.3 ~ 16 V |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input | 3.5 ~ 16.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 250mA |
| Current Short Circuit (Isc) | 400mA |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX667CPA MAX667CPA |
MAX667CPA Specification Sheet
IC VOLT REG LDO 5V/ADJ 8-DIP - MAX667CPA (MAX667CPA-ND)
Related parts Maxim Integrated Products Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 5V, 1.3 ~ 16 V MAX667CPAIC VOLT REG LDO 5V/ADJ 8-DIP - MAX667CPA
Order 'ic volt reg ldo 5v/adj 8-dip - MAX667CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667CPA-ND.
IC VOLT REG LDO 5V/ADJ 8-DIP - MAX667CPA+
Order 'ic volt reg ldo 5v/adj 8-dip - MAX667CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667CPA+-ND.
IC REG LDO 5V/ADJ 8-DIP - MAX603EPA+
Order 'ic reg ldo 5v/adj 8-dip - MAX603EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX603EPA+-ND.
IC VOLT REG LDO 5V/ADJ 8-SOIC - MAX667CSA+
Order 'ic volt reg ldo 5v/adj 8-soic - MAX667CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667CSA+-ND.
IC VOLT REG LDO 5V/ADJ 8-SOIC - MAX667CSA
Order 'ic volt reg ldo 5v/adj 8-soic - MAX667CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667CSA-ND.
IC VOLT REG LDO 5V/ADJ 8-SOIC - MAX667ESA+
Order 'ic volt reg ldo 5v/adj 8-soic - MAX667ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667ESA+-ND.
IC VOLT REG LDO 5V/ADJ 8-SOIC - MAX667ESA
Order 'ic volt reg ldo 5v/adj 8-soic - MAX667ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX667ESA-ND.
IC REG LINEAR LDO 5V/ADJ 8-DIP - MAX883CPA
Order 'ic reg linear ldo 5v/adj 8-dip - MAX883CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX883CPA-ND.
IC CMOS DUAL MODE 5V/ADJ 8-DIP - MAX663CPA
Order 'ic cmos dual mode 5v/adj 8-dip - MAX663CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX663CPA-ND.
IC CMOS DUAL MODE 5V/ADJ 8-DIP - MAX663CPA+
Order 'ic cmos dual mode 5v/adj 8-dip - MAX663CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX663CPA+-ND.
IC CMOS DUAL MODE 5V/ADJ 8-DIP - MAX663EPA
Order 'ic cmos dual mode 5v/adj 8-dip - MAX663EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX663EPA-ND.
IC CMOS DUAL MODE 5V/ADJ 8-DIP - MAX666CPA
Order 'ic cmos dual mode 5v/adj 8-dip - MAX666CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX666CPA-ND.
IC CMOS DUAL MODE 5V/ADJ 8-DIP - MAX666CPA+
Order 'ic cmos dual mode 5v/adj 8-dip - MAX666CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX666CPA+-ND.
IC REG SWITCH 5V/ADJ 8-DIP - MAX638AEPA+
Order 'ic reg switch 5v/adj 8-dip - MAX638AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX638AEPA+-ND.
IC REG LDO 5V 150MA 8-DIP - LT1121CN8-5
Order 'ic reg ldo 5v 150ma 8-dip - LT1121CN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1121CN8-5-ND.
Options for Maxim Integrated Products Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 5V, 1.3 ~ 16 V MAX667CPA
Send this link via E-Mail
Help With This Screen
