Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6027-423
MICROPHONE OMNI DIRECT 6.0X2.7MM - EM6027-423 - Audio Products
| Digi-Key Part Number | 359-1019-ND |
1 10 100 500 1000 5000 |
.91000 .75700 .48450 .45420 .39364 .37850 |
Extended Price
0.91 7.57 48.45 227.10 393.64 1892.50 |
| Manufacturer Part Number | EM6027-423 | |||
| Description | MICROPHONE OMNI DIRECT 6.0X2.7MM | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6027-423
| Technical/Catalog Information | EM6027-423 |
| Vendor | Horn Industrial Co LTD |
| Category | Audio Products |
| Sensitivity | -42dB ±3dB |
| Voltage - Rated | 4.5V |
| Current | 500µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 6mm Dia x 2.7mm H |
| Frequency | 100Hz ~ 10kHz |
| S/N Ratio | 40dB |
| Filter Type | - |
| Impedance | 2.2K Ohm |
| Termination | Solder Pads |
| Direction | Omnidirectional |
| Port Location | Top |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EM6027 423 EM6027423 359 1019 ND 3591019ND 359-1019 |
EM6027-423 Specification Sheet
MICROPHONE OMNI DIRECT 6.0X2.7MM - EM6027-423 (359-1019-ND) - Audio Products
Related parts Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6027-423Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6027-423
Order 'microphone omni direct 6.0x2.7mm - EM6027-423' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1019-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6027-423-G
Order 'microphone omni direct 6.0x2.7mm - EM6027-423-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1060-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6027PA-423
Order 'microphone omni direct 6.0x2.7mm - EM6027PA-423' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1020-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6027PA-423-G
Order 'microphone omni direct 6.0x2.7mm - EM6027PA-423-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1061-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6050-423
Order 'microphone omni direct 6.0x5.0mm - EM6050-423' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1011-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6050P-423
Order 'microphone omni direct 6.0x5.0mm - EM6050P-423' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1013-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6050-423-G
Order 'microphone omni direct 6.0x5.0mm - EM6050-423-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1052-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6050P-423-G
Order 'microphone omni direct 6.0x5.0mm - EM6050P-423-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1054-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±2dB EM9765-422
Order 'microphone omni direct 9.7x6.5mm - EM9765-422' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1001-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±2dB EM9765P-422
Order 'microphone omni direct 9.7x6.5mm - EM9765P-422' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1002-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -44dB ±2dB EM9745-442
Order 'microphone omni direct 9.7x4.5mm - EM9745-442' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1006-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -44dB ±2dB EM9745P-442
Order 'microphone omni direct 9.7x4.5mm - EM9745P-442' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1007-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -44dB ±2dB EM9465-442
Order 'microphone omni direct 9.4x6.5mm - EM9465-442' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1008-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -44dB ±2dB EM9465P-442
Order 'microphone omni direct 9.4x6.5mm - EM9465P-442' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1009-ND.
Microphone Horn Industrial Co LTD Electret Condenser 4.5V -44dB ±3dB EM6050-443
Order 'microphone omni direct 6.0x5.0mm - EM6050-443' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1012-ND.
Options for Microphone Horn Industrial Co LTD Electret Condenser 4.5V -42dB ±3dB EM6027-423
Send this link via E-Mail
Help With This Screen
