IC REG LDO POS 3A ADJ OUT TO220 - LX8587A-00CP
| Digi-Key Part Number | LX8587A-00CP-ND |
2500 |
3.50000 |
Extended Price
8750.00 |
| Manufacturer Part Number | LX8587A-00CP | |||
| Description | IC REG LDO POS 3A ADJ OUT TO220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LX8587A-00CP |
| Vendor | Microsemi-IPG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Regulator Topology | Positive Adjustable |
| Current - Output | 3A |
| Voltage - Output | 2.5 ~ 3.6V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LX8587A 00CP LX8587A00CP |
LX8587A-00CP Specification Sheet
IC REG LDO POS 3A ADJ OUT TO220 - LX8587A-00CP (LX8587A-00CP-ND)
Related parts:IC REG LDO POS 3A ADJ OUT TO220 - LX8587A-00CP
Order 'ic reg ldo pos 3a adj out to220 - LX8587A-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8587A-00CP-ND.
IC REG LDO POS 3A ADJ OUT TO220 - LX8385-00CP
Order 'ic reg ldo pos 3a adj out to220 - LX8385-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385-00CP-ND.
IC REG LDO POS 3A ADJ OUT TO220 - LX8385A-00CP
Order 'ic reg ldo pos 3a adj out to220 - LX8385A-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385A-00CP-ND.
IC REG LDO POS 3A ADJ OUT TO220 - LX8385B-00CP
Order 'ic reg ldo pos 3a adj out to220 - LX8385B-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385B-00CP-ND.
IC REG LDO POS 3A ADJ OUT TO220 - LX8587-00CP
Order 'ic reg ldo pos 3a adj out to220 - LX8587-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8587-00CP-ND.
IC REG LDO POS 10A ADJ OUT TO220 - LX8382-00CP
Order 'ic reg ldo pos 10a adj out to220 - LX8382-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8382-00CP-ND.
IC REG LDO POS 5A ADJ OUT TO220 - LX8384-00CP
Order 'ic reg ldo pos 5a adj out to220 - LX8384-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384-00CP-ND.
IC REG LDO POS 5A ADJ OUT TO220 - LX8384A-00CP
Order 'ic reg ldo pos 5a adj out to220 - LX8384A-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384A-00CP-ND.
IC REG LDO POS 5A ADJ OUT TO220 - LX8384B-00CP
Order 'ic reg ldo pos 5a adj out to220 - LX8384B-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384B-00CP-ND.
IC REG LDO POS 3A ADJ OUT TO220 - LX8385-00IP
Order 'ic reg ldo pos 3a adj out to220 - LX8385-00IP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385-00IP-ND.
IC REG LDO POS 5A ADJ OUT TO220 - LX8554-00CP
Order 'ic reg ldo pos 5a adj out to220 - LX8554-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8554-00CP-ND.
IC REG LDO POS 7A ADJ OUT TO220 - LX8584-00CP
Order 'ic reg ldo pos 7a adj out to220 - LX8584-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584-00CP-ND.
IC REG LDO POS 7A ADJ OUT TO220 - LX8584A-00CP
Order 'ic reg ldo pos 7a adj out to220 - LX8584A-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584A-00CP-ND.
IC REG LDO POS 7A ADJ OUT TO220 - LX8584B-00CP
Order 'ic reg ldo pos 7a adj out to220 - LX8584B-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584B-00CP-ND.
IC REG LDO POS 6A ADJ OUT TO220 - LX8586-00CP
Order 'ic reg ldo pos 6a adj out to220 - LX8586-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8586-00CP-ND.
Send this link via E-Mail
Help With This Screen