IC REG LDO POS 7A 3.3V TO247 - LX8584A-33CV
| Digi-Key Part Number | LX8584A-33CV-ND |
2500 |
7.00000 |
Extended Price
17500.00 |
| Manufacturer Part Number | LX8584A-33CV | |||
| Description | IC REG LDO POS 7A 3.3V TO247 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | LX8584A-33CV |
| Vendor | Microsemi-IPG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-247 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 7A |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LX8584A 33CV LX8584A33CV |
LX8584A-33CV Specification Sheet
IC REG LDO POS 7A 3.3V TO247 - LX8584A-33CV (LX8584A-33CV-ND)
Related parts:IC REG LDO POS 7A ADJ OUT TO247 - LX8584A-00CV
Order 'ic reg ldo pos 7a adj out to247 - LX8584A-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584A-00CV-ND.
IC REG LDO POS 7A ADJ OUT TO247 - LX8584-00CV
Order 'ic reg ldo pos 7a adj out to247 - LX8584-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584-00CV-ND.
IC REG LDO POS 7A ADJ OUT TO220 - LX8584A-00CP
Order 'ic reg ldo pos 7a adj out to220 - LX8584A-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584A-00CP-ND.
IC REG LDO POS 7A ADJ OUT TO247 - LX8584B-00CV
Order 'ic reg ldo pos 7a adj out to247 - LX8584B-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584B-00CV-ND.
IC REG LDO POS 7A 3.3V TO247 - LX8584A-33CV
Order 'ic reg ldo pos 7a 3.3v to247 - LX8584A-33CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584A-33CV-ND.
IC REG LDO POS 7A 3.3V TO247 - LX8584-33CV
Order 'ic reg ldo pos 7a 3.3v to247 - LX8584-33CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584-33CV-ND.
IC REG LDO POS 7A 3.3V TO247 - LX8584B-33CV
Order 'ic reg ldo pos 7a 3.3v to247 - LX8584B-33CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584B-33CV-ND.
IC REG LDO POS 7A 3.3V TO220 - LX8584A-33CP
Order 'ic reg ldo pos 7a 3.3v to220 - LX8584A-33CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584A-33CP-ND.
IC REG LDO POS 3.3V 3-DPAK - LD1117DT33
Order 'ic reg ldo pos 3.3v 3-dpak - LD1117DT33' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2961-5-ND.
IC REG LDO POS 7A ADJ P2PAK - LD1580P2T-R
Order 'ic reg ldo pos 7a adj p2pak - LD1580P2T-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5842-2-ND.
IC REG LDO POS 10A ADJ OUT TO247 - LX8382-00CV
Order 'ic reg ldo pos 10a adj out to247 - LX8382-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8382-00CV-ND.
IC REG LDO POS 7A ADJ TO220-5 - LX8580-00CP
Order 'ic reg ldo pos 7a adj to220-5 - LX8580-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8580-00CP-ND.
IC REG LDO POS 7A ADJ OUT TO220 - LX8584-00CP
Order 'ic reg ldo pos 7a adj out to220 - LX8584-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584-00CP-ND.
IC REG LDO POS 7A 3.3V TO220 - LX8584-33CP
Order 'ic reg ldo pos 7a 3.3v to220 - LX8584-33CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584-33CP-ND.
IC REG LDO POS 7A ADJ OUT TO220 - LX8584B-00CP
Order 'ic reg ldo pos 7a adj out to220 - LX8584B-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584B-00CP-ND.
Send this link via E-Mail
Help With This Screen