IC REG LDO POS 7A ADJ OUT TO247 - LX8584-00CV - Integrated Circuits (ICs)
| Digi-Key Part Number | LX8584-00CV-ND |
2500 |
6.12500 |
Extended Price
15312.50 |
| Manufacturer Part Number | LX8584-00CV | |||
| Description | IC REG LDO POS 7A ADJ OUT TO247 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | LX8584-00CV |
| Vendor | Microsemi-IPG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-247 |
| Packaging | Bulk |
| Regulator Topology | Positive Adjustable |
| Current - Output | 7A |
| Voltage - Output | 1.2 ~ 8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LX8584 00CV LX858400CV |
LX8584-00CV Specification Sheet
IC REG LDO POS 7A ADJ OUT TO247 - LX8584-00CV (LX8584-00CV-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO POS 7A ADJ OUT TO247 - LX8584-00CV
Order 'ic reg ldo pos 7a adj out to247 - LX8584-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584-00CV-ND.
IC REG LDO POS 7A ADJ OUT TO247 - LX8584A-00CV
Order 'ic reg ldo pos 7a adj out to247 - LX8584A-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584A-00CV-ND.
IC REG LDO POS 7A ADJ OUT TO247 - LX8584B-00CV
Order 'ic reg ldo pos 7a adj out to247 - LX8584B-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584B-00CV-ND.
IC REG LDO POS 10A ADJ OUT TO247 - LX8382-00CV
Order 'ic reg ldo pos 10a adj out to247 - LX8382-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8382-00CV-ND.
IC REG LDO POS 7A ADJ OUT TO220 - LX8584-00CP
Order 'ic reg ldo pos 7a adj out to220 - LX8584-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584-00CP-ND.
IC REG LDO POS 6A ADJ OUT TO247 - LX8586-00CV
Order 'ic reg ldo pos 6a adj out to247 - LX8586-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8586-00CV-ND.
IC REG LDO POS 6A ADJ OUT TO247 - LX8586A-00CV
Order 'ic reg ldo pos 6a adj out to247 - LX8586A-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8586A-00CV-ND.
IC REG LDO POS 7A ADJ TO220-5 - LX8580-00CP
Order 'ic reg ldo pos 7a adj to220-5 - LX8580-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8580-00CP-ND.
IC REG LDO POS 7A ADJ OUT TO220 - LX8584A-00CP
Order 'ic reg ldo pos 7a adj out to220 - LX8584A-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584A-00CP-ND.
IC REG LDO POS 7A ADJ OUT TO220 - LX8584B-00CP
Order 'ic reg ldo pos 7a adj out to220 - LX8584B-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584B-00CP-ND.
IC REG LDO POS 7A ADJ P2PAK - LD1580P2T-R
Order 'ic reg ldo pos 7a adj p2pak - LD1580P2T-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5842-2-ND.
IC REG LDO POS 7A ADJ P2PAK - LD1580P2T-R
Order 'ic reg ldo pos 7a adj p2pak - LD1580P2T-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5842-1-ND.
IC REG LDO POS 7A ADJ P2PAK - LD1580P2T-R
Order 'ic reg ldo pos 7a adj p2pak - LD1580P2T-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5842-6-ND.
IC REG LDO POS 10A ADJ TO247 - LX8382A-00CV
Order 'ic reg ldo pos 10a adj to247 - LX8382A-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8382A-00CV-ND.
IC REG LDO POS 7.5A ADJ TO247 - LX8383-00CV
Order 'ic reg ldo pos 7.5a adj to247 - LX8383-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8383-00CV-ND.
Send this link via E-Mail
Help With This Screen