IC REG LDO POS 3A 5V FIXED TO263 - LX8385B-05CDD
| Digi-Key Part Number | LX8385B-05CDD-ND |
750 |
3.80251 |
Extended Price
2851.88 |
| Manufacturer Part Number | LX8385B-05CDD | |||
| Description | IC REG LDO POS 3A 5V FIXED TO263 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LX8385B-05CDD |
| Vendor | Microsemi-IPG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-263 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 3A |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LX8385B 05CDD LX8385B05CDD |
LX8385B-05CDD Specification Sheet
IC REG LDO POS 3A 5V FIXED TO263 - LX8385B-05CDD (LX8385B-05CDD-ND)
Related parts :IC REG LDO POS 3A 5V FIXED TO263 - LX8385B-05CDD
Order 'ic reg ldo pos 3a 5v fixed to263 - LX8385B-05CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385B-05CDD-ND.
IC REG LDO POS 3A 5V FIXED TO263 - LX8385-05CDD
Order 'ic reg ldo pos 3a 5v fixed to263 - LX8385-05CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385-05CDD-ND.
IC REG LDO POS 3A 5V FIXED TO263 - LX8385A-05CDD
Order 'ic reg ldo pos 3a 5v fixed to263 - LX8385A-05CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385A-05CDD-ND.
IC REG LDO POS 3A 5V FIXED TO263 - LX8385-05IDD
Order 'ic reg ldo pos 3a 5v fixed to263 - LX8385-05IDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385-05IDD-ND.
IC REG LDO POS 3A 5V FIXED TO220 - LX8385B-05CP
Order 'ic reg ldo pos 3a 5v fixed to220 - LX8385B-05CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385B-05CP-ND.
IC REG LDO POS 3A 5V FIXED TO220 - LX8385-05CP
Order 'ic reg ldo pos 3a 5v fixed to220 - LX8385-05CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385-05CP-ND.
IC REG LDO POS 3A 5V FIXED TO220 - LX8385-05IP
Order 'ic reg ldo pos 3a 5v fixed to220 - LX8385-05IP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385-05IP-ND.
IC REG LDO POS 3A 5V FIXED TO220 - LX8385A-05CP
Order 'ic reg ldo pos 3a 5v fixed to220 - LX8385A-05CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385A-05CP-ND.
IC REG LDO POS 3A ADJ OUT TO263 - LX8385B-00CDD
Order 'ic reg ldo pos 3a adj out to263 - LX8385B-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385B-00CDD-ND.
IC REG LDO POS 3A ADJ OUT TO263 - LX8385-00CDD
Order 'ic reg ldo pos 3a adj out to263 - LX8385-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385-00CDD-ND.
IC REG LDO POS 3A ADJ OUT TO263 - LX8385-00IDD
Order 'ic reg ldo pos 3a adj out to263 - LX8385-00IDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385-00IDD-ND.
IC REG LDO POS 3A ADJ OUT TO263 - LX8385A-00CDD
Order 'ic reg ldo pos 3a adj out to263 - LX8385A-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385A-00CDD-ND.
IC REG LDO POS 3A ADJ OUT TO220 - LX8385B-00CP
Order 'ic reg ldo pos 3a adj out to220 - LX8385B-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385B-00CP-ND.
IC REG LDO POS 3A ADJ OUT TO263 - LX8587-00CDD
Order 'ic reg ldo pos 3a adj out to263 - LX8587-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8587-00CDD-ND.
IC REG LDO POS 3A ADJ OUT TO263 - LX8587A-00CDD
Order 'ic reg ldo pos 3a adj out to263 - LX8587A-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8587A-00CDD-ND.
Send this link via E-Mail
Help With This Screen