Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LDO POS 3A ADJ OUT TO220 - LX8385B-00CP - Integrated Circuits (ICs)

Digi-Key Part Number LX8385B-00CP-ND
Price Break
2500
Unit Price
2.92500
Extended Price
7312.50
Manufacturer Part NumberLX8385B-00CP
DescriptionIC REG LDO POS 3A ADJ OUT TO220
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLX8385B-00CP
VendorMicrosemi-IPG
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-220
PackagingBulk
Regulator TopologyPositive Adjustable
Current - Output3A
Voltage - Output1.2 ~ 8V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LX8385B 00CP
LX8385B00CP

LX8385B-00CP Specification Sheet

Image of IC REG LDO POS 3A ADJ OUT TO220 - LX8385B-00CP

IC REG LDO POS 3A ADJ OUT TO220 - LX8385B-00CP (LX8385B-00CP-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC REG LDO POS 3A ADJ OUT TO220 - LX8385B-00CP
 Order 'ic reg ldo pos 3a adj out to220 - LX8385B-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385B-00CP-ND.
IC REG LDO POS 3A ADJ OUT TO220 - LX8385-00CP
 Order 'ic reg ldo pos 3a adj out to220 - LX8385-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385-00CP-ND.
IC REG LDO POS 3A ADJ OUT TO220 - LX8385A-00CP
 Order 'ic reg ldo pos 3a adj out to220 - LX8385A-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385A-00CP-ND.
IC REG LDO POS 3A ADJ OUT TO220 - LX8587-00CP
 Order 'ic reg ldo pos 3a adj out to220 - LX8587-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8587-00CP-ND.
IC REG LDO POS 3A ADJ OUT TO220 - LX8587A-00CP
 Order 'ic reg ldo pos 3a adj out to220 - LX8587A-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8587A-00CP-ND.
IC REG LDO POS 10A ADJ OUT TO220 - LX8382-00CP
 Order 'ic reg ldo pos 10a adj out to220 - LX8382-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8382-00CP-ND.
IC REG LDO POS 5A ADJ OUT TO220 - LX8384-00CP
 Order 'ic reg ldo pos 5a adj out to220 - LX8384-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384-00CP-ND.
IC REG LDO POS 5A ADJ OUT TO220 - LX8384A-00CP
 Order 'ic reg ldo pos 5a adj out to220 - LX8384A-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384A-00CP-ND.
IC REG LDO POS 5A ADJ OUT TO220 - LX8384B-00CP
 Order 'ic reg ldo pos 5a adj out to220 - LX8384B-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8384B-00CP-ND.
IC REG LDO POS 3A ADJ OUT TO220 - LX8385-00IP
 Order 'ic reg ldo pos 3a adj out to220 - LX8385-00IP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385-00IP-ND.
IC REG LDO POS 3A ADJ OUT TO263 - LX8385B-00CDD
 Order 'ic reg ldo pos 3a adj out to263 - LX8385B-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385B-00CDD-ND.
IC REG LDO POS 3A 5V FIXED TO220 - LX8385B-05CP
 Order 'ic reg ldo pos 3a 5v fixed to220 - LX8385B-05CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8385B-05CP-ND.
IC REG LDO POS 5A ADJ OUT TO220 - LX8554-00CP
 Order 'ic reg ldo pos 5a adj out to220 - LX8554-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8554-00CP-ND.
IC REG LDO POS 7A ADJ OUT TO220 - LX8584-00CP
 Order 'ic reg ldo pos 7a adj out to220 - LX8584-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584-00CP-ND.
IC REG LDO POS 7A ADJ OUT TO220 - LX8584A-00CP
 Order 'ic reg ldo pos 7a adj out to220 - LX8584A-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8584A-00CP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LDO POS 3A ADJ OUT TO220 - LX8385A-00CP Next: IC REG LDO POS 3A ADJ OUT TO220 - LX8587-00CP