CAP CER 22000PF 630V X7R 2225 - 2225CC223KAT1A
| Digi-Key Part Number | 2225CC223KAT1A-ND |
1000 |
1.17000 |
Extended Price
1170.00 |
| Manufacturer Part Number | 2225CC223KAT1A | |||
| Description | CAP CER 22000PF 630V X7R 2225 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225CC223KAT1A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 2225 (5664) |
| Capacitance | 0.022 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 5.720 mm [Typ] |
| Width | 6.350 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225CC223KAT1A 2225CC223KAT1A |
2225CC223KAT1A Specification Sheet
CAP CER 22000PF 630V X7R 2225 - 2225CC223KAT1A (2225CC223KAT1A-ND)
Related parts:CAP CER 22000PF 630V X7R 2225 - 2225CC223KAT1A
Order 'cap cer 22000pf 630v x7r 2225 - 2225CC223KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC223KAT1A-ND.
CAP CER 22000PF 630V X7R 2225 - 2225CC223KAT9A
Order 'cap cer 22000pf 630v x7r 2225 - 2225CC223KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC223KAT9A-ND.
CAP CER 22000PF 630V X7R 1210 - 1210CC223KAZ1A
Order 'cap cer 22000pf 630v x7r 1210 - 1210CC223KAZ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC223KAZ1A-ND.
CAP CER 22000PF 630V X7R 1210 - 1210CC223MAT1A
Order 'cap cer 22000pf 630v x7r 1210 - 1210CC223MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC223MAT1A-ND.
CAP CER 22000PF 630V X7R 1808 - 1808CC223ZATME
Order 'cap cer 22000pf 630v x7r 1808 - 1808CC223ZATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC223ZATME-ND.
CAP CER 22000PF 630V X7R 1825 - 1825CC223KAT1A
Order 'cap cer 22000pf 630v x7r 1825 - 1825CC223KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC223KAT1A-ND.
CAP CER 22000PF 630V X7R 1825 - 1825CC223KATBE
Order 'cap cer 22000pf 630v x7r 1825 - 1825CC223KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC223KATBE-ND.
CAP CER 22000PF 630V X7R 1825 - 1825CC223MAT1A
Order 'cap cer 22000pf 630v x7r 1825 - 1825CC223MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC223MAT1A-ND.
CAP CER 22000PF 630V C0G 2225 - 2225CA223MATM6
Order 'cap cer 22000pf 630v c0g 2225 - 2225CA223MATM6' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA223MATM6-ND.
CAP CER 10000PF 630V X7R 2225 - 2225CC103ZAT1A
Order 'cap cer 10000pf 630v x7r 2225 - 2225CC103ZAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC103ZAT1A-ND.
CAP CER 10000PF 630V X7R 2225 - 2225CC103ZATBE
Order 'cap cer 10000pf 630v x7r 2225 - 2225CC103ZATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC103ZATBE-ND.
CAP CER 15000PF 630V X7R 2225 - 2225CC153KAT9A
Order 'cap cer 15000pf 630v x7r 2225 - 2225CC153KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC153KAT9A-ND.
CAP CER .22UF 630V X7R 2225 - 2225CC224ZATBE
Order 'cap cer .22uf 630v x7r 2225 - 2225CC224ZATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC224ZATBE-ND.
CAP CER 33000PF 630V X7R 2225 - 2225CC333KAT1A
Order 'cap cer 33000pf 630v x7r 2225 - 2225CC333KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC333KAT1A-ND.
CAP CER 82000PF 630V X7R 2225 - 2225CC823KA1BE
Order 'cap cer 82000pf 630v x7r 2225 - 2225CC823KA1BE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC823KA1BE-ND.
Send this link via E-Mail
Help With This Screen