Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 7.5A Adjustable LX8383B-00CV
IC REG LDO POS 7.5A ADJ TO247 - LX8383B-00CV - Integrated Circuits (ICs)
| Digi-Key Part Number | LX8383B-00CV-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LX8383B-00CV | |||
| Description | IC REG LDO POS 7.5A ADJ TO247 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LX8383B-00CV |
| Vendor | Microsemi-IPG |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-247 |
| Packaging | Bulk |
| Regulator Topology | Positive Adjustable |
| Current - Output | 7.5A |
| Voltage - Output | Adjustable |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | - |
| Number of Regulators | 1 |
| Current - Limit (Min) | 7.5A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LX8383B 00CV LX8383B00CV |
LX8383B-00CV Specification Sheet
IC REG LDO POS 7.5A ADJ TO247 - LX8383B-00CV (LX8383B-00CV-ND) - Integrated Circuits (ICs)
Related parts Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 7.5A Adjustable LX8383B-00CVMicrosemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 7.5A Adjustable LX8383B-00CV
Order 'ic reg ldo pos 7.5a adj to247 - LX8383B-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8383B-00CV-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 7.5A Adjustable LX8383-00CV
Order 'ic reg ldo pos 7.5a adj to247 - LX8383-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8383-00CV-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 7.5A Adjustable LX8383A-00CV
Order 'ic reg ldo pos 7.5a adj to247 - LX8383A-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8383A-00CV-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 7.5A Adjustable LX8383B-00CP
Order 'ic reg ldo pos 7.5a adj to220 - LX8383B-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8383B-00CP-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 7.5A 3.3V LX8383B-33CV
Order 'ic reg ldo pos 7.5a 3.3v to247 - LX8383B-33CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8383B-33CV-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 7.5A Adjustable LX8383-00IV
Order 'ic reg ldo pos 7.5a adj to247 - LX8383-00IV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8383-00IV-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 7.5A Adjustable LX8383A-00IV
Order 'ic reg ldo pos 7.5a adj to247 - LX8383A-00IV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8383A-00IV-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 7.5A 3.3V LX8383B-33CP
Order 'ic reg ldo pos 7.5a 3.3v to220 - LX8383B-33CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8383B-33CP-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 10A 1.2 ~ 8 V LX8382A-00CV
Order 'ic reg ldo pos 10a adj to247 - LX8382A-00CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8382A-00CV-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 7.5A Adjustable LX8383-00CP
Order 'ic reg ldo pos 7.5a adj to220 - LX8383-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8383-00CP-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 7.5A Adjustable LX8383-00IP
Order 'ic reg ldo pos 7.5a adj to220 - LX8383-00IP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8383-00IP-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 7.5A 3.3V LX8383-33CV
Order 'ic reg ldo pos 7.5a 3.3v to247 - LX8383-33CV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8383-33CV-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 7.5A 3.3V LX8383-33IV
Order 'ic reg ldo pos 7.5a 3.3v to247 - LX8383-33IV' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8383-33IV-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 7.5A Adjustable LX8383A-00CP
Order 'ic reg ldo pos 7.5a adj to220 - LX8383A-00CP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8383A-00CP-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 7.5A Adjustable LX8383A-00IP
Order 'ic reg ldo pos 7.5a adj to220 - LX8383A-00IP' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8383A-00IP-ND.
Options for Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 7.5A Adjustable LX8383B-00CV
Send this link via E-Mail
Help With This Screen
