Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1500PF 20% 630V X7R 2225 - 2225CC152MAT9A - Capacitors

Digi-Key Part Number 2225CC152MAT9A-ND
Price Break
1000
Unit Price
1.11000
Extended Price
1110.00
Manufacturer Part Number2225CC152MAT9A
DescriptionCAP CER 1500PF 20% 630V X7R 2225
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2225CC152MAT9A
VendorAVX Corp.
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name2225 (5664)
Capacitance1500.000 pF [Typ]
Capacitance Tolerance±20%
Voltage630.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsX7R
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingTape & Reel
Height2.540 mm [Max]
Length5.720 mm [Typ]
Width6.350 mm [Typ]
ShapeRectangular
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2225CC152MAT9A
2225CC152MAT9A

2225CC152MAT9A Specification Sheet

Image of CAP CER 1500PF 20% 630V X7R 2225 - 2225CC152MAT9A

CAP CER 1500PF 20% 630V X7R 2225 - 2225CC152MAT9A (2225CC152MAT9A-ND) - Capacitors

Related parts Capacitors:
CAP CER 1500PF 20% 630V X7R 2225 - 2225CC152MAT9A
 Order 'cap cer 1500pf 20% 630v x7r 2225 - 2225CC152MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC152MAT9A-ND.
CAP CER 1500PF 20% 630V X7R 1808 - 1808CC152MAT1A
 Order 'cap cer 1500pf 20% 630v x7r 1808 - 1808CC152MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC152MAT1A-ND.
CAP CER 1500PF 20% 630V X7R 1808 - 1808CC152MATME
 Order 'cap cer 1500pf 20% 630v x7r 1808 - 1808CC152MATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC152MATME-ND.
CAP CER .10UF 20% 630V X7R 2225 - 2225CC104MA1BE
 Order 'cap cer .10uf 20% 630v x7r 2225 - 2225CC104MA1BE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC104MA1BE-ND.
CAP CER .10UF 20% 630V X7R 2225 - 2225CC104MA1ME
 Order 'cap cer .10uf 20% 630v x7r 2225 - 2225CC104MA1ME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC104MA1ME-ND.
CAP CER .10UF 20% 630V X7R 2225 - 2225CC104MAT3A\SB
 Order 'cap cer .10uf 20% 630v x7r 2225 - 2225CC104MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC104MAT3A\SB-ND.
CAP CER .10UF 20% 630V X7R 2225 - 2225CC104MATME
 Order 'cap cer .10uf 20% 630v x7r 2225 - 2225CC104MATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC104MATME-ND.
CAP CER .12UF 20% 630V X7R 2225 - 2225CC124MAT1A
 Order 'cap cer .12uf 20% 630v x7r 2225 - 2225CC124MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC124MAT1A-ND.
CAP CER .12UF 20% 630V X7R 2225 - 2225CC124MAT1A\SB
 Order 'cap cer .12uf 20% 630v x7r 2225 - 2225CC124MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC124MAT1A\SB-ND.
CAP CER .12UF 20% 630V X7R 2225 - 2225CC124MAT3A
 Order 'cap cer .12uf 20% 630v x7r 2225 - 2225CC124MAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC124MAT3A-ND.
CAP CER .12UF 20% 630V X7R 2225 - 2225CC124MAT3A\SB
 Order 'cap cer .12uf 20% 630v x7r 2225 - 2225CC124MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC124MAT3A\SB-ND.
CAP CER .15UF 20% 630V X7R 2225 - 2225CC154MAT1A
 Order 'cap cer .15uf 20% 630v x7r 2225 - 2225CC154MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC154MAT1A-ND.
CAP CER .15UF 20% 630V X7R 2225 - 2225CC154MAT1A\SB
 Order 'cap cer .15uf 20% 630v x7r 2225 - 2225CC154MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC154MAT1A\SB-ND.
CAP CER .15UF 20% 630V X7R 2225 - 2225CC154MAT3A\SB
 Order 'cap cer .15uf 20% 630v x7r 2225 - 2225CC154MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC154MAT3A\SB-ND.
CAP CER .15UF 20% 630V X7R 2225 - 2225CC154MATME
 Order 'cap cer .15uf 20% 630v x7r 2225 - 2225CC154MATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC154MATME-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1500PF 20% 630V X7R 1808 - 1808CC152MATME Next: CAP CER 1500PF 200V 5% X7R AXIAL - SA102C152JAC