IC LDO REG LOWNOISE 3V 8-MSOP - LT1962EMS8-3 - Integrated Circuits (ICs)
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 300mA 3V LT1962EMS8-3
| Digi-Key Part Number | LT1962EMS8-3-ND |
1450 |
1.79999 |
Extended Price
2609.99 |
| Manufacturer Part Number | LT1962EMS8-3 | |||
| Description | IC LDO REG LOWNOISE 3V 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 300mA 3V LT1962EMS8-3
| Technical/Catalog Information | LT1962EMS8-3 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 1.8 ~ 20 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 320mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 161; 05-08-1660; MS, MS8; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1962EMS8 3 LT1962EMS83 |
LT1962EMS8-3 Specification Sheet
IC LDO REG LOWNOISE 3V 8-MSOP - LT1962EMS8-3 (LT1962EMS8-3-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 300mA 3V LT1962EMS8-3IC LDO REG LOWNOISE 3V 8-MSOP - LT1962EMS8-3
Order 'ic ldo reg lownoise 3v 8-msop - LT1962EMS8-3' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1962EMS8-3-ND.
IC LDO REG LOWNOISE 3V 8-MSOP - LT1962EMS8-3#PBF
Order 'ic ldo reg lownoise 3v 8-msop - LT1962EMS8-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-3#PBF-ND.
IC LDO REG LOWNOISE 3V 8-MSOP - LT1962EMS8-3#TR
Order 'ic ldo reg lownoise 3v 8-msop - LT1962EMS8-3#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1962EMS8-3TR-ND.
IC LDO REG LOWNOISE 3V 8-MSOP - LT1962EMS8-3#TRPBF
Order 'ic ldo reg lownoise 3v 8-msop - LT1962EMS8-3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-3#TRPBF-ND.
IC LDO REG LOWNOISE 2.5V 8-MSOP - LT1962EMS8-2.5
Order 'ic ldo reg lownoise 2.5v 8-msop - LT1962EMS8-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1962EMS8-2.5-ND.
IC LDO REG LOWNOISE 2.5V 8-MSOP - LT1962EMS8-2.5#PBF
Order 'ic ldo reg lownoise 2.5v 8-msop - LT1962EMS8-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-2.5#PBF-ND.
IC LDO REG LOWNOISE 2.5V 8-MSOP - LT1962EMS8-2.5#TR
Order 'ic ldo reg lownoise 2.5v 8-msop - LT1962EMS8-2.5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1962EMS8-2.5TR-ND.
IC LDO REG LOWNOISE 2.5V 8-MSOP - LT1962EMS8-2.5#TRPBF
Order 'ic ldo reg lownoise 2.5v 8-msop - LT1962EMS8-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-2.5#TRPBF-ND.
IC LDO REG LOWNOISE 3.3V 8-MSOP - LT1962EMS8-3.3
Order 'ic ldo reg lownoise 3.3v 8-msop - LT1962EMS8-3.3' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1962EMS8-3.3-ND.
IC LDO REG LOWNOISE 3.3V 8-MSOP - LT1962EMS8-3.3#PBF
Order 'ic ldo reg lownoise 3.3v 8-msop - LT1962EMS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-3.3#PBF-ND.
IC LDO REG LOWNOISE 3.3V 8-MSOP - LT1962EMS8-3.3#TR
Order 'ic ldo reg lownoise 3.3v 8-msop - LT1962EMS8-3.3#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1962EMS8-3.3TR-ND.
IC LDO REG LOWNOISE 3.3V 8-MSOP - LT1962EMS8-3.3#TRPBF
Order 'ic ldo reg lownoise 3.3v 8-msop - LT1962EMS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-3.3#TRPBF-ND.
IC LDO REG LOWNOISE 5V 8-MSOP - LT1962EMS8-5
Order 'ic ldo reg lownoise 5v 8-msop - LT1962EMS8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1962EMS8-5-ND.
IC LDO REG LOWNOISE 5V 8-MSOP - LT1962EMS8-5#PBF
Order 'ic ldo reg lownoise 5v 8-msop - LT1962EMS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-5#PBF-ND.
IC LDO REG LOWNOISE 5V 8-MSOP - LT1962EMS8-5#TR
Order 'ic ldo reg lownoise 5v 8-msop - LT1962EMS8-5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1962EMS8-5TR-ND.
Options for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 300mA 3V LT1962EMS8-3
Send this link via E-Mail
Help With This Screen
