IC LDO REG LOWNOISE 2.5V 8-MSOP - LT1962EMS8-2.5#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1962EMS8-2.5#PBF-ND |
1 25 100 |
3.50000 2.32400 1.80000 |
Extended Price
3.50 58.10 180.00 |
| Manufacturer Part Number | LT1962EMS8-2.5#PBF | |||
| Description | IC LDO REG LOWNOISE 2.5V 8-MSOP | |||
| Quantity Available | 535 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1962EMS8-2.5#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1962EMS8 2 5#PBF LT1962EMS825#PBF |
LT1962EMS8-2.5#PBF Specification Sheet
IC LDO REG LOWNOISE 2.5V 8-MSOP - LT1962EMS8-2.5#PBF (LT1962EMS8-2.5#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG W/SHTDWN 5V 8-MSOP - LT1521CMS8-5
Order 'ic ldo reg w/shtdwn 5v 8-msop - LT1521CMS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CMS8-5-ND.
IC LDO REG W/SHTDWN 5V 8-MSOP - LT1521CMS8-5#PBF
Order 'ic ldo reg w/shtdwn 5v 8-msop - LT1521CMS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CMS8-5#PBF-ND.
IC LDO REG W/SHTDWN 5V 8-MSOP - LT1521CMS8-5#TRPBF
Order 'ic ldo reg w/shtdwn 5v 8-msop - LT1521CMS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CMS8-5#TRPBF-ND.
IC LDO REG W/SHTDWN 3.3V 8-MSOP - LT1521CMS8-3.3
Order 'ic ldo reg w/shtdwn 3.3v 8-msop - LT1521CMS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CMS8-3.3-ND.
IC LDO REG W/SHTDWN 3.3V 8-MSOP - LT1521CMS8-3.3#PBF
Order 'ic ldo reg w/shtdwn 3.3v 8-msop - LT1521CMS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CMS8-3.3#PBF-ND.
IC LDO REG W/SHTDWN 3.3V 8-MSOP - LT1521CMS8-3.3#TRPBF
Order 'ic ldo reg w/shtdwn 3.3v 8-msop - LT1521CMS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CMS8-3.3#TRPBF-ND.
IC LDO REG W/SHTDWN 3V 8-MSOP - LT1521CMS8-3
Order 'ic ldo reg w/shtdwn 3v 8-msop - LT1521CMS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CMS8-3-ND.
IC LDO REG W/SHTDWN 3V 8-MSOP - LT1521CMS8-3#PBF
Order 'ic ldo reg w/shtdwn 3v 8-msop - LT1521CMS8-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CMS8-3#PBF-ND.
IC LDO REG W/SHTDWN 3V 8-MSOP - LT1521CMS8-3#TRPBF
Order 'ic ldo reg w/shtdwn 3v 8-msop - LT1521CMS8-3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CMS8-3#TRPBF-ND.
IC LDO REG W/SHTDWN ADJ 8-MSOP - LT1521CMS8
Order 'ic ldo reg w/shtdwn adj 8-msop - LT1521CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CMS8-ND.
IC LDO REG W/SHTDWN ADJ 8-MSOP - LT1521CMS8#PBF
Order 'ic ldo reg w/shtdwn adj 8-msop - LT1521CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CMS8#PBF-ND.
IC LDO REG W/SHTDWN ADJ 8-MSOP - LT1521CMS8#TRPBF
Order 'ic ldo reg w/shtdwn adj 8-msop - LT1521CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CMS8#TRPBF-ND.
IC LDO REG W/SHTDWN 5V 8-SOIC - LT1521CS8-5
Order 'ic ldo reg w/shtdwn 5v 8-soic - LT1521CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CS8-5-ND.
IC LDO REG W/SHTDWN 5V 8-SOIC - LT1521CS8-5#PBF
Order 'ic ldo reg w/shtdwn 5v 8-soic - LT1521CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CS8-5#PBF-ND.
IC LDO REG W/SHTDWN 5V 8-SOIC - LT1521CS8-5#TRPBF
Order 'ic ldo reg w/shtdwn 5v 8-soic - LT1521CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CS8-5#TRPBF-ND.
Send this link via E-Mail
Help With This Screen