IC REG LDO 1.8V 300MA LN 8MSOP - LT1962EMS8-1.8#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1962EMS8-1.8#TR-ND |
2500 |
1.87500 |
Extended Price
4687.50 |
| Manufacturer Part Number | LT1962EMS8-1.8#TR | |||
| Description | IC REG LDO 1.8V 300MA LN 8MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1962EMS8-1.8#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1962EMS8 1 8#TR LT1962EMS818#TR |
LT1962EMS8-1.8#TR Specification Sheet
IC REG LDO 1.8V 300MA LN 8MSOP - LT1962EMS8-1.8#TR (LT1962EMS8-1.8#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 1.5V 300MA LN 8MSOP - LT1962EMS8-1.5
Order 'ic reg ldo 1.5v 300ma ln 8msop - LT1962EMS8-1.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-1.5-ND.
IC REG LDO 1.5V 300MA LN 8MSOP - LT1962EMS8-1.5#PBF
Order 'ic reg ldo 1.5v 300ma ln 8msop - LT1962EMS8-1.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-1.5#PBF-ND.
IC REG LDO 1.5V 300MA LN 8MSOP - LT1962EMS8-1.5#TR
Order 'ic reg ldo 1.5v 300ma ln 8msop - LT1962EMS8-1.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-1.5#TR-ND.
IC REG LDO 1.5V 300MA LN 8MSOP - LT1962EMS8-1.5#TRPBF
Order 'ic reg ldo 1.5v 300ma ln 8msop - LT1962EMS8-1.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-1.5#TRPBF-ND.
IC REG LDO 1.8V 300MA LN 8MSOP - LT1962EMS8-1.8
Order 'ic reg ldo 1.8v 300ma ln 8msop - LT1962EMS8-1.8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-1.8-ND.
IC REG LDO 1.8V 300MA LN 8MSOP - LT1962EMS8-1.8#PBF
Order 'ic reg ldo 1.8v 300ma ln 8msop - LT1962EMS8-1.8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-1.8#PBF-ND.
IC REG LDO 1.8V 300MA LN 8MSOP - LT1962EMS8-1.8#TR
Order 'ic reg ldo 1.8v 300ma ln 8msop - LT1962EMS8-1.8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-1.8#TR-ND.
IC REG LDO 1.8V 300MA LN 8MSOP - LT1962EMS8-1.8#TRPBF
Order 'ic reg ldo 1.8v 300ma ln 8msop - LT1962EMS8-1.8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-1.8#TRPBF-ND.
IC REG LDO 1.5A 8V TO-220 - LD29150V80
Order 'ic reg ldo 1.5a 8v to-220 - LD29150V80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1498-5-ND.
IC REG LDO 3A 8V TO-220 - LD29300V80
Order 'ic reg ldo 3a 8v to-220 - LD29300V80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1511-5-ND.
IC REG LDO 3A 8V D2PAK - LD29300D2T80
Order 'ic reg ldo 3a 8v d2pak - LD29300D2T80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4251-5-ND.
IC REG LDO 1A 8V TO252 - BA08CC0FP-E2
Order 'ic reg ldo 1a 8v to252 - BA08CC0FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA08CC0FP-E2-ND.
IC REG LDO 1A 8V TO220FP-5 - BA08CC0T
Order 'ic reg ldo 1a 8v to220fp-5 - BA08CC0T' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA08CC0T-ND.
IC REG LDO 1A 8V SHUTDWN TO252-5 - BA08CC0WFP-E2
Order 'ic reg ldo 1a 8v shutdwn to252-5 - BA08CC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA08CC0WFP-E2-ND.
IC REG LDO 1A 8V SHTDN TO220FP-5 - BA08CC0WT
Order 'ic reg ldo 1a 8v shtdn to220fp-5 - BA08CC0WT' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA08CC0WT-ND.
Send this link via E-Mail
Help With This Screen