CAP CER 10000PF 630V X7R 2225 - 2225CC103ZATBE
| Digi-Key Part Number | 2225CC103ZATBE-ND |
1000 |
1.15500 |
Extended Price
1155.00 |
| Manufacturer Part Number | 2225CC103ZATBE | |||
| Description | CAP CER 10000PF 630V X7R 2225 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225CC103ZATBE |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 2225 (5664) |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | -20% / +80% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 5.720 mm [Typ] |
| Width | 6.350 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225CC103ZATBE 2225CC103ZATBE |
2225CC103ZATBE Specification Sheet
CAP CER 10000PF 630V X7R 2225 - 2225CC103ZATBE (2225CC103ZATBE-ND)
Related parts:CAP CER 10000PF 630V X7R 2225 - 2225CC103ZATBE
Order 'cap cer 10000pf 630v x7r 2225 - 2225CC103ZATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC103ZATBE-ND.
CAP CER 10000PF 630V X7R 2225 - 2225CC103ZAT1A
Order 'cap cer 10000pf 630v x7r 2225 - 2225CC103ZAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC103ZAT1A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KA11A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KA11A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1AJ
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1AJ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KAT1AJ-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KAT1A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1B
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1B' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KAT1B-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT3A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KAT3A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT9A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KAT9A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KATBE
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KATBE-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103MAT1A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103MAT1A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103MAT9A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103MAT9A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KA11A
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC103KA11A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KA1ME
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KA1ME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC103KA1ME-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KAT1A
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC103KAT1A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KAT3A
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC103KAT3A-ND.
Send this link via E-Mail
Help With This Screen