CHASSIS ALUM 15 X 17 X 6 NAT - AC-1429 - Boxes, Enclosures, Racks
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Chassis AC-1429
| Digi-Key Part Number | 377-1008-ND |
1 10 50 100 150 |
92.60000 77.32400 69.60740 61.83830 58.00600 |
Extended Price
92.60 773.24 3480.37 6183.83 8700.90 |
| Manufacturer Part Number | AC-1429 | |||
| Description | CHASSIS ALUM 15 X 17 X 6 NAT | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC-1429 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Natural |
| Design | Open End(s) |
| Features | - |
| Material | Metal, Aluminum |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 17" L x 15" W x 6" H (431.8mm x 381mm x 152.4mm) |
| Thickness | 0.050" (1.27mm) |
| Weight | 4.2 lbs (1.91kg) |
| Container Type | Chassis |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AC 1429 AC1429 377 1008 ND 3771008ND 377-1008 |
AC-1429 Specification Sheet
CHASSIS ALUM 15 X 17 X 6 NAT - AC-1429 (377-1008-ND) - Boxes, Enclosures, Racks
Related parts Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Chassis AC-1429CHASSIS ALUM 15 X 17 X 6 NAT - AC-1429
Order 'chassis alum 15 x 17 x 6 nat - AC-1429' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1008-ND.
CHASSIS ALUM 15 X 17 X 4 NAT - AC-1428
Order 'chassis alum 15 x 17 x 4 nat - AC-1428' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1007-ND.
CHASSIS ALUM 10 X 17 X 2 NAT - AC-415
Order 'chassis alum 10 x 17 x 2 nat - AC-415' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1023-ND.
CHASSIS ALUM 10 X 17 X 5 NAT - AC-1422
Order 'chassis alum 10 x 17 x 5 nat - AC-1422' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1004-ND.
CHASSIS ALUM 13 X 17 X 5 NAT - AC-1426
Order 'chassis alum 13 x 17 x 5 nat - AC-1426' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1005-ND.
CHASSIS ALUM 14 X 17 X 3 NAT - AC-1427
Order 'chassis alum 14 x 17 x 3 nat - AC-1427' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1006-ND.
CHASSIS ALUM 8 X 17 X 3 NAT - AC-412
Order 'chassis alum 8 x 17 x 3 nat - AC-412' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1020-ND.
CHASSIS ALUM 10 X 17 X 3 NAT - AC-416
Order 'chassis alum 10 x 17 x 3 nat - AC-416' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1024-ND.
CHASSIS ALUM 12 X 17 X 3 NAT - AC-418
Order 'chassis alum 12 x 17 x 3 nat - AC-418' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1025-ND.
CHASSIS ALUM 13 X 17 X 2 NAT - AC-419
Order 'chassis alum 13 x 17 x 2 nat - AC-419' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1026-ND.
CHASSIS ALUM 13 X 17 X 3 NAT - AC-420
Order 'chassis alum 13 x 17 x 3 nat - AC-420' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1027-ND.
CHASSIS ALUM 10 X 17 X 4 NAT - AC-427
Order 'chassis alum 10 x 17 x 4 nat - AC-427' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1030-ND.
CHASSIS ALUM 13 X 17 X 4 NAT - AC-428
Order 'chassis alum 13 x 17 x 4 nat - AC-428' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1031-ND.
CHASSIS ALUM 10 X 14 X 3 NAT - AC-414
Order 'chassis alum 10 x 14 x 3 nat - AC-414' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1022-ND.
CHASSIS ALUM 8 X 10 X 2.5 NAT - AC-1418
Order 'chassis alum 8 x 10 x 2.5 nat - AC-1418' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1002-ND.
Options for Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Chassis AC-1429
Send this link via E-Mail
Help With This Screen
