IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1763CS8#PBF-ND |
1 25 100 |
4.13000 2.73920 2.06250 |
Extended Price
4.13 68.48 206.25 |
| Manufacturer Part Number | LT1763CS8#PBF | |||
| Description | IC LDO REG LOW NOISE ADJ 8-SOIC | |||
| Quantity Available | 3516 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1763CS8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Adjustable |
| Current - Output | 500mA |
| Voltage - Output | 1.8 ~ 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1763CS8#PBF LT1763CS8#PBF |
LT1763CS8#PBF Specification Sheet
IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8#PBF (LT1763CS8#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8
Order 'ic ldo reg low noise adj 8-soic - LT1763CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1763CS8-ND.
IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8#PBF
Order 'ic ldo reg low noise adj 8-soic - LT1763CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1763CS8#PBF-ND.
IC LDO REG LOW NOISE 1.5A 5-DD - LT1963AEQ#PBF
Order 'ic ldo reg low noise 1.5a 5-dd - LT1963AEQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1963AEQ#PBF-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
IC DUAL HIGH PREC OP AMP 8-SOIC - OPA2277U
Order 'ic dual high prec op amp 8-soic - OPA2277U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2277U-ND.
IC HS CMOS DUAL OP AMP 8-SOIC - OPA2350UA
Order 'ic hs cmos dual op amp 8-soic - OPA2350UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2350UA-ND.
IC PREC HI SPEED OP AMP 8-SOIC - OPA627AU
Order 'ic prec hi speed op amp 8-soic - OPA627AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AU-ND.
IC LO-PWR RS-485 TXRX 8-SOIC - SN65HVD3082ED
Order 'ic lo-pwr rs-485 txrx 8-soic - SN65HVD3082ED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14640-5-ND.
IC PREC V-REF 2.5V/3.0V 8-SOIC - AD780BR
Order 'ic prec v-ref 2.5v/3.0v 8-soic - AD780BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780BR-ND.
IC REG LDO LOW NOISE 3A ADJ 5-DD - LT1764AEQ#PBF
Order 'ic reg ldo low noise 3a adj 5-dd - LT1764AEQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764AEQ#PBF-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2674M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2674M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-5.0-ND.
Send this link via E-Mail
Help With This Screen