IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1763CS8-ND |
1300 |
2.06250 |
Extended Price
2681.25 |
| Manufacturer Part Number | LT1763CS8 | |||
| Description | IC LDO REG LOW NOISE ADJ 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1763CS8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Adjustable |
| Current - Output | 500mA |
| Voltage - Output | 1.22 ~ 20 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 1.8 ~ 20 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 520mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1763CS8 LT1763CS8 |
LT1763CS8 Specification Sheet
IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8 (LT1763CS8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8
Order 'ic ldo reg low noise adj 8-soic - LT1763CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1763CS8-ND.
IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8#PBF
Order 'ic ldo reg low noise adj 8-soic - LT1763CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1763CS8#PBF-ND.
IC LDO REG LOW NOISE 1.5A 5-DD - LT1963AEQ#PBF
Order 'ic ldo reg low noise 1.5a 5-dd - LT1963AEQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1963AEQ#PBF-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
IC LO-PWR RS-485 TXRX 8-SOIC - SN65HVD3082ED
Order 'ic lo-pwr rs-485 txrx 8-soic - SN65HVD3082ED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14640-5-ND.
IC PREC V-REF 2.5V/3.0V 8-SOIC - AD780BR
Order 'ic prec v-ref 2.5v/3.0v 8-soic - AD780BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780BR-ND.
IC LDO LO NOISE 3A ADJ DDPAK-5 - LT1764AEQ#PBF
Order 'ic ldo lo noise 3a adj ddpak-5 - LT1764AEQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764AEQ#PBF-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-ADJ/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-ADJ-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594HVM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2674M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2674M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-5.0/NOPB
Order 'ic reg simple switcher 8-soic - LM2675M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-5.0-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.
Send this link via E-Mail
Help With This Screen
