CAP CER 10000PF 20% 630V X7R 222 - 2225CC103MATBE - Capacitors
| Digi-Key Part Number | 2225CC103MATBE-ND |
1000 |
1.15500 |
Extended Price
1155.00 |
| Manufacturer Part Number | 2225CC103MATBE | |||
| Description | CAP CER 10000PF 20% 630V X7R 222 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225CC103MATBE |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 2225 (5664) |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 5.720 mm [Typ] |
| Width | 6.350 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225CC103MATBE 2225CC103MATBE |
2225CC103MATBE Specification Sheet
CAP CER 10000PF 20% 630V X7R 222 - 2225CC103MATBE (2225CC103MATBE-ND) - Capacitors
Related parts Capacitors:CAP CER 10000PF 20% 630V X7R 222 - 2225CC103MATBE
Order 'cap cer 10000pf 20% 630v x7r 222 - 2225CC103MATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC103MATBE-ND.
CAP CER 10000PF 20% 630V X7R 222 - 2225CC103MA11A
Order 'cap cer 10000pf 20% 630v x7r 222 - 2225CC103MA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC103MA11A-ND.
CAP CER 10000PF 20% 630V X7R 222 - 2225CC103MAT1A
Order 'cap cer 10000pf 20% 630v x7r 222 - 2225CC103MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC103MAT1A-ND.
CAP CER 10000PF 20% 630V X7R 222 - 2225CC103MAT1A\SB
Order 'cap cer 10000pf 20% 630v x7r 222 - 2225CC103MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC103MAT1A\SB-ND.
CAP CER 10000PF 20% 630V X7R 222 - 2225CC103MAT3A\SB
Order 'cap cer 10000pf 20% 630v x7r 222 - 2225CC103MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC103MAT3A\SB-ND.
CAP CER 10000PF 20% 630V X7R 222 - 2225CC103MAT9A
Order 'cap cer 10000pf 20% 630v x7r 222 - 2225CC103MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC103MAT9A-ND.
CAP CER 10000PF 20% 630V X7R 222 - 2225CC103MATME
Order 'cap cer 10000pf 20% 630v x7r 222 - 2225CC103MATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC103MATME-ND.
CAP CER 10000PF 20% 630V X7R 120 - 1206CC103MAT1A
Order 'cap cer 10000pf 20% 630v x7r 120 - 1206CC103MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206CC103MAT1A-ND.
CAP CER 10000PF 20% 630V X7R 120 - 1206CC103MAT9A
Order 'cap cer 10000pf 20% 630v x7r 120 - 1206CC103MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206CC103MAT9A-ND.
CAP CER 10000PF 20% 630V X7R 182 - 1825CC103MAT1A
Order 'cap cer 10000pf 20% 630v x7r 182 - 1825CC103MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103MAT1A-ND.
CAP CER 10000PF 20% 630V X7R 182 - 1825CC103MAT1A\SB
Order 'cap cer 10000pf 20% 630v x7r 182 - 1825CC103MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103MAT1A\SB-ND.
CAP CER 10000PF 20% 630V X7R 182 - 1825CC103MAT3A
Order 'cap cer 10000pf 20% 630v x7r 182 - 1825CC103MAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103MAT3A-ND.
CAP CER 10000PF 20% 630V X7R 182 - 1825CC103MAT3A\SB
Order 'cap cer 10000pf 20% 630v x7r 182 - 1825CC103MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103MAT3A\SB-ND.
CAP CER 10000PF 20% 630V X7R 182 - 1825CC103MAT9A
Order 'cap cer 10000pf 20% 630v x7r 182 - 1825CC103MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103MAT9A-ND.
CAP CER 10000PF 20% 630V X7R 182 - 1825CC103MATME
Order 'cap cer 10000pf 20% 630v x7r 182 - 1825CC103MATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC103MATME-ND.
Send this link via E-Mail
Help With This Screen