CAP CER 22000PF 630V C0G 2225 - 2225CA223MATM6 - Capacitors
| Digi-Key Part Number | 2225CA223MATM6-ND |
1000 |
1.11200 |
Extended Price
1112.00 |
| Manufacturer Part Number | 2225CA223MATM6 | |||
| Description | CAP CER 22000PF 630V C0G 2225 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225CA223MATM6 |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 2225 (5664) |
| Capacitance | 0.022 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 5.720 mm [Typ] |
| Width | 6.350 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225CA223MATM6 2225CA223MATM6 |
2225CA223MATM6 Specification Sheet
CAP CER 22000PF 630V C0G 2225 - 2225CA223MATM6 (2225CA223MATM6-ND) - Capacitors
Related parts Capacitors:CAP CER 22000PF 630V C0G 2225 - 2225CA223MATM6
Order 'cap cer 22000pf 630v c0g 2225 - 2225CA223MATM6' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA223MATM6-ND.
CAP CER 10000PF 630V C0G 2225 - 2225CA103KAT1A
Order 'cap cer 10000pf 630v c0g 2225 - 2225CA103KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA103KAT1A-ND.
CAP CER 15000PF 630V C0G 2225 - 2225CA153KAT1A
Order 'cap cer 15000pf 630v c0g 2225 - 2225CA153KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA153KAT1A-ND.
CAP CER 15000PF 630V C0G 2225 - 2225CA153KATME
Order 'cap cer 15000pf 630v c0g 2225 - 2225CA153KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA153KATME-ND.
CAP CER 18000PF 630V C0G 2225 - 2225CA183KATME
Order 'cap cer 18000pf 630v c0g 2225 - 2225CA183KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA183KATME-ND.
CAP CER 18000PF 630V C0G 2225 - 2225CA183KBT9A
Order 'cap cer 18000pf 630v c0g 2225 - 2225CA183KBT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA183KBT9A-ND.
CAP CER 22000PF 630V X7R 2225 - 2225CC223KAT1A
Order 'cap cer 22000pf 630v x7r 2225 - 2225CC223KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC223KAT1A-ND.
CAP CER 22000PF 630V X7R 2225 - 2225CC223KAT9A
Order 'cap cer 22000pf 630v x7r 2225 - 2225CC223KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CC223KAT9A-ND.
CAP CER 22000PF 630V C0G 3640 - 3640CA223KA19A
Order 'cap cer 22000pf 630v c0g 3640 - 3640CA223KA19A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640CA223KA19A-ND.
CAP CER 22000PF 630V X7R 1210 - 1210CC223KAZ1A
Order 'cap cer 22000pf 630v x7r 1210 - 1210CC223KAZ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC223KAZ1A-ND.
CAP CER 22000PF 630V X7R 1210 - 1210CC223MAT1A
Order 'cap cer 22000pf 630v x7r 1210 - 1210CC223MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC223MAT1A-ND.
CAP CER 22000PF 630V X7R 1808 - 1808CC223ZATME
Order 'cap cer 22000pf 630v x7r 1808 - 1808CC223ZATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC223ZATME-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KA11A
Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KA11A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KAJ1A
Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KAJ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KAJ1A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KAJ3A
Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KAJ3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CA103KAJ3A-ND.
Send this link via E-Mail
Help With This Screen