CAP CER 22000PF 5% 630V C0G 2225 - 2225CA223JAT96
| Digi-Key Part Number | 2225CA223JAT96-ND |
1000 |
1.40400 |
Extended Price
1404.00 |
| Manufacturer Part Number | 2225CA223JAT96 | |||
| Description | CAP CER 22000PF 5% 630V C0G 2225 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225CA223JAT96 |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 2225 (5664) |
| Capacitance | 0.022 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 5.720 mm [Typ] |
| Width | 6.350 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225CA223JAT96 2225CA223JAT96 |
2225CA223JAT96 Specification Sheet
CAP CER 22000PF 5% 630V C0G 2225 - 2225CA223JAT96 (2225CA223JAT96-ND)
Related parts:CAP CER 22000PF 5% 630V C0G 2225 - 2225CA223JAT96
Order 'cap cer 22000pf 5% 630v c0g 2225 - 2225CA223JAT96' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA223JAT96-ND.
CAP CER 22000PF 5% 630V C0G 2225 - 2225CA223JAT16
Order 'cap cer 22000pf 5% 630v c0g 2225 - 2225CA223JAT16' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA223JAT16-ND.
CAP CER 22000PF 5% 630V C0G 2225 - 2225CA223JATM6
Order 'cap cer 22000pf 5% 630v c0g 2225 - 2225CA223JATM6' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA223JATM6-ND.
CAP CER 22000PF 5% 630V C0G 1812 - 1812CA222JAT1A
Order 'cap cer 22000pf 5% 630v c0g 1812 - 1812CA222JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CA222JAT1A-ND.
CAP CER 1000PF 5% 630V C0G 2225 - 2225CA102JAT1A
Order 'cap cer 1000pf 5% 630v c0g 2225 - 2225CA102JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA102JAT1A-ND.
CAP CER 1000PF 5% 630V C0G 2225 - 2225CA102JAT1A\SB
Order 'cap cer 1000pf 5% 630v c0g 2225 - 2225CA102JAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA102JAT1A\SB-ND.
CAP CER 10000PF 5% 630V C0G 2225 - 2225CA103JAJME
Order 'cap cer 10000pf 5% 630v c0g 2225 - 2225CA103JAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA103JAJME-ND.
CAP CER 10000PF 5% 630V C0G 2225 - 2225CA103JAT1A
Order 'cap cer 10000pf 5% 630v c0g 2225 - 2225CA103JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA103JAT1A-ND.
CAP CER 10000PF 5% 630V C0G 2225 - 2225CA103JAT9A
Order 'cap cer 10000pf 5% 630v c0g 2225 - 2225CA103JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA103JAT9A-ND.
CAP CER 10000PF 5% 630V C0G 2225 - 2225CA103JATME
Order 'cap cer 10000pf 5% 630v c0g 2225 - 2225CA103JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA103JATME-ND.
CAP CER 15000PF 5% 630V C0G 2225 - 2225CA153JAT1A
Order 'cap cer 15000pf 5% 630v c0g 2225 - 2225CA153JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA153JAT1A-ND.
CAP CER 15000PF 5% 630V C0G 2225 - 2225CA153JATME
Order 'cap cer 15000pf 5% 630v c0g 2225 - 2225CA153JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA153JATME-ND.
CAP CER 2200PF 5% 630V C0G 2225 - 2225CA222JAT1A
Order 'cap cer 2200pf 5% 630v c0g 2225 - 2225CA222JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA222JAT1A-ND.
CAP CER 27PF 5% 630V C0G 2225 - 2225CA270JAT1A\SB
Order 'cap cer 27pf 5% 630v c0g 2225 - 2225CA270JAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA270JAT1A\SB-ND.
CAP CER 56PF 5% 630V C0G 2225 - 2225CA560JAT1A
Order 'cap cer 56pf 5% 630v c0g 2225 - 2225CA560JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2225CA560JAT1A-ND.
Send this link via E-Mail
Help With This Screen